Keywords:





CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22) - Connectors, Interconnects

Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9A-19P-1V(22)

Digi-Key Part Number H10362DKR-ND
Price Break
1
25
100
250
500
Unit Price
1.67000
1.21000
.99000
.83600
.70400
Extended Price
1.67
30.25
99.00
209.00
352.00
Manufacturer Part NumberDF9A-19P-1V(22)
DescriptionCONN HEADER 19POS 1MM SMD TIN
Quantity Available Available
All prices are in USD

Purchase Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9A-19P-1V(22)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9A-19P-1V(22)
Technical/Catalog InformationDF9A-19P-1V(22)
VendorHirose Electric Co Ltd (VA)
CategoryConnectors, Interconnects
Connector TypeHeader, Center Strip Contacts
Number of Positions 19
Number of Rows2
Contact FinishTin
Mounting TypeSurface Mount
Pitch0.039" (1.00mm)
FeaturesBoard Guide
PackagingDigi-ReelĀ®
Contact Finish Thickness-
Height Above Board0.130" (3.30mm)
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF9A 19P 1V 22
DF9A19P1V22
H10362DKR ND
H10362DKRND
H10362DKR

DF9A-19P-1V(22) Specification Sheet

Image of CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22)

CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22) (H10362DKR-ND) - Connectors, Interconnects

Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9A-19P-1V(22)
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22)
 Order 'conn header 19pos 1mm smd tin - DF9A-19P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10362CT-ND.
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22)
 Order 'conn header 19pos 1mm smd tin - DF9A-19P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10362TR-ND.
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22)
 Order 'conn header 19pos 1mm smd tin - DF9A-19P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10362DKR-ND.
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(20)
 Order 'conn header 19pos 1mm smd tin - DF9A-19P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1630-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22)
 Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10357CT-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22)
 Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10357TR-ND.
CONN HEADER 11POS 1MM SMD TIN - DF9A-11P-1V(22)
 Order 'conn header 11pos 1mm smd tin - DF9A-11P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10358CT-ND.
CONN HEADER 11POS 1MM SMD TIN - DF9A-11P-1V(22)
 Order 'conn header 11pos 1mm smd tin - DF9A-11P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10358TR-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9A-13P-1V(22)
 Order 'conn header 13pos 1mm smd tin - DF9A-13P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10359CT-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9A-13P-1V(22)
 Order 'conn header 13pos 1mm smd tin - DF9A-13P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10359TR-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9A-15P-1V(22)
 Order 'conn header 15pos 1mm smd tin - DF9A-15P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10360CT-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9A-15P-1V(22)
 Order 'conn header 15pos 1mm smd tin - DF9A-15P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10360TR-ND.
CONN HEADER 17POS 1MM SMD TIN - DF9A-17P-1V(22)
 Order 'conn header 17pos 1mm smd tin - DF9A-17P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10361CT-ND.
CONN HEADER 17POS 1MM SMD TIN - DF9A-17P-1V(22)
 Order 'conn header 17pos 1mm smd tin - DF9A-17P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10361TR-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9A-21P-1V(22)
 Order 'conn header 21pos 1mm smd tin - DF9A-21P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10363CT-ND.

Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9A-19P-1V(22)
Send this link via E-Mail
Help With This Screen

CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22) Next: CONN HEADER 19POS 2MM R/A SMD - 951119-4620-AR-PR
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22)