MODEM MMC QUAD-BAND GPRS 5V - MTMMC-G-F4-ED.R1
| Digi-Key Part Number | 591-1092-ND |
1 50 100 500 |
132.05000 128.79040 125.69000 125.18400 |
Extended Price
132.05 6439.52 12569.00 62592.00 |
| Manufacturer Part Number | MTMMC-G-F4-ED.R1 | |||
| Description | MODEM MMC QUAD-BAND GPRS 5V | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTMMC-G-F4-ED.R1 |
| Vendor | Multi-Tech Systems Inc |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | GSM, GPRS |
| Applications | ATM Terminals, Gas Pumps, ISM |
| Current - Receiving | - |
| Current - Transmitting | - |
| Features | - |
| Frequency | 900MHz, 1.8GHz |
| Data Rate - Maximum | 14.4 kbps |
| Operating Temperature | -30°C ~ 70°C |
| Output Power | - |
| Package / Case | Module |
| Packaging | Tray |
| Series | MMCModem |
| Voltage - Supply | 5V |
| Sensitivity | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTMMC G F4 ED R1 MTMMCGF4EDR1 591 1092 ND 5911092ND 591-1092 |
MTMMC-G-F4-ED.R1 Specification Sheet
MODEM MMC QUAD-BAND GPRS 5V - MTMMC-G-F4-ED.R1 (591-1092-ND)
Related parts:MODEM MMC QUAD-BAND GPRS 5V - MTMMC-G-F4-ED.R1-SP
Order 'modem mmc quad-band gprs 5v - MTMMC-G-F4-ED.R1-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTMMC-G-F4-ED.R1-SP-ND.
MODEM MMC QUAD-BAND GPRS 5V - MTMMC-G-F4-ED.R1
Order 'modem mmc quad-band gprs 5v - MTMMC-G-F4-ED.R1' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1092-ND.
MODEM MMC QUAD-BAND GPRS 5V - MTMMC-G-F4.R1-SP
Order 'modem mmc quad-band gprs 5v - MTMMC-G-F4.R1-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTMMC-G-F4.R1-SP-ND.
MODEM MMC QUAD-BAND GPRS 5V - MTMMC-G-F4.R1
Order 'modem mmc quad-band gprs 5v - MTMMC-G-F4.R1' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1091-ND.
MODEM SOCKET QUAD-BAND GPRS 5V - MTSMC-G-F4-ED.R1-SP
Order 'modem socket quad-band gprs 5v - MTSMC-G-F4-ED.R1-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-G-F4-ED.R1-SP-ND.
MODEM SOCKET QUAD-BAND GPRS 5V - MTSMC-G-F4-V-ED.R1-SP
Order 'modem socket quad-band gprs 5v - MTSMC-G-F4-V-ED.R1-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-G-F4-V-ED.R1-SP-ND.
MODEM SOCKET QUAD-BAND GPRS 5V - MTSMC-G-F4-V.R1-SP
Order 'modem socket quad-band gprs 5v - MTSMC-G-F4-V.R1-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-G-F4-V.R1-SP-ND.
MODEM SOCKET QUAD-BAND GPRS 5V - MTSMC-G-F4-V.R1
Order 'modem socket quad-band gprs 5v - MTSMC-G-F4-V.R1' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1088-ND.
MODEM SOCKET QUAD-BAND GPRS 5V - MTSMC-G-F4-ED.R1
Order 'modem socket quad-band gprs 5v - MTSMC-G-F4-ED.R1' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1089-ND.
MODEM SOCKET QUAD-BAND GPRS 5V - MTSMC-G-F4-V-ED.R1
Order 'modem socket quad-band gprs 5v - MTSMC-G-F4-V-ED.R1' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1090-ND.
MODEM SOCKET QUAD-BAND GPRS 5V - MTSMC-G-F4.R1-SP
Order 'modem socket quad-band gprs 5v - MTSMC-G-F4.R1-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-G-F4.R1-SP-ND.
MODEM SOCKET QUAD-BAND GPRS 5V - MTSMC-G-F4.R1
Order 'modem socket quad-band gprs 5v - MTSMC-G-F4.R1' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1087-ND.
MODEM SOCKET QUAD-BAND GSM 5V - MTSMC-E.R2
Order 'modem socket quad-band gsm 5v - MTSMC-E.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1007-ND.
MODEM SOCKET QUAD-BAND GSM 5V - MTSMC-E.R3
Order 'modem socket quad-band gsm 5v - MTSMC-E.R3' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1049-ND.
MODEM SKT QUAD-BAND GSM 5V VOICE - MTSMC-E-V.R3
Order 'modem skt quad-band gsm 5v voice - MTSMC-E-V.R3' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1050-ND.
Send this link via E-Mail
Help With This Screen