D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics One Piece Backshell Screw Lock 4-40 5787233-1
BACKSHELL 050 50POS W/FASTENER - 5787233-1
| Digi-Key Part Number | 5787233-1-ND |
1000 |
5.94000 |
Extended Price
5940.00 |
| Manufacturer Part Number | 5787233-1 | |||
| Description | BACKSHELL 050 50POS W/FASTENER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5787233-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Material | Metal, Steel |
| Number of Positions | 50 |
| Shielding | Shielded |
| Hardware | - |
| Cable Exit | 180° |
| Features | Screw Lock 4-40 |
| Accessory Type | One Piece Backshell |
| Color | - |
| Cable Type | Round |
| Plating | Tin-Lead over Copper |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5787233 1 57872331 |
BACKSHELL 050 50POS W/FASTENER - 5787233-1 (5787233-1-ND)
Related parts D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics One Piece Backshell Screw Lock 4-40 5787233-1D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics One Piece Backshell Screw Lock 4-40 5787233-1
Order 'backshell 050 50pos w/fastener - 5787233-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5787233-1-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Mating Screws 787233-1
Order 'backshell 050 50pos w/fastener - 787233-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787233-1-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Mating Screws 4-40 5747098-1
Order 'backshell 50pos shielded emi - 5747098-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35217-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Assembly Kit 554946-1
Order 'conn champ covr 50pos kit 180deg - 554946-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15015-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 552008-1
Order 'conn champ cover 50 pos 180 deg - 552008-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1548-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 552011-1
Order 'conn champ cover 50 pos 90 deg - 552011-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1549-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Mating Screws 787191-1
Order '.8 champ backshell kit 6 pc part - 787191-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787191-1-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Mating Screws 4-40 1218407-1
Order 'conn backshell 104pos size 6 2pc - 1218407-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218407-1-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Mating Screws 4-40 5-1478762-1
Order 'conn backshell/cable clamp 9pos - 5-1478762-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1478762-1-ND.
Nut Hardware, Fasteners, Accessory - Jam Tyco Electronics 1-330249-1
Order 'conn jam nut 3/8-32 nickel - 1-330249-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-330249-1-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Locking Feature 174545-1
Order 'conn backshell kit .050 50pos - 174545-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174545-1-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Hinged Backshell - 136503-1
Order 'backshell cable clamp 50pos - 136503-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 136503-1-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Latch Lock 787133-1
Order 'conn backshll 50pos .8mm 6pc kit - 787133-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787133-1-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Hinged Backshell Mating Screws 4-40 745082-1
Order 'conn backshell db50 gray plastic - 745082-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2059-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Hinged Backshell 207476-1
Order 'conn backshell db50 plastic - 207476-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2060-ND.
Options for D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics One Piece Backshell Screw Lock 4-40 5787233-1
Send this link via E-Mail
Help With This Screen
