MODULE POWER ENTRY 250V 2A SNAP - 5120.2001.0 - Connectors
| Digi-Key Part Number | 486-1353-ND |
1 25 100 250 500 1000 |
8.22000 6.57400 5.58790 5.25920 4.93050 4.60180 |
Extended Price
8.22 164.35 558.79 1314.80 2465.25 4601.80 |
| Manufacturer Part Number | 5120.2001.0 | |||
| Description | MODULE POWER ENTRY 250V 2A SNAP | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5120.2001.0 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C18 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 2A |
| Voltage | 250V |
| Series | 5120 |
| Features | - |
| Filter Type | General Purpose |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5120 2001 0 512020010 486 1353 ND 4861353ND 486-1353 |
5120.2001.0 Specification Sheet
MODULE POWER ENTRY 250V 2A SNAP - 5120.2001.0 (486-1353-ND) - Connectors
Related parts Connectors :MODULE POWER ENTRY 250V 2A SNAP - 5120.2001.0
Order 'module power entry 250v 2a snap - 5120.2001.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1353-ND.
MODULE POWER ENTRY 250V 2A SNAP - 5120.2201.0
Order 'module power entry 250v 2a snap - 5120.2201.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1359-ND.
MODULE POWER ENTRY 250V 2A SNAP - 5120.2301.0
Order 'module power entry 250v 2a snap - 5120.2301.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1365-ND.
MODULE POWER ENTRY 250V 1A SNAP - 5120.2000.0
Order 'module power entry 250v 1a snap - 5120.2000.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1352-ND.
MODULE POWER ENTRY 250V 4A SNAP - 5120.2003.0
Order 'module power entry 250v 4a snap - 5120.2003.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1354-ND.
MODULE POWER ENTRY 250V 6A SNAP - 5120.2004.0
Order 'module power entry 250v 6a snap - 5120.2004.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1355-ND.
MODULE POWER ENTRY 250V 10A SNAP - 5120.2006.0
Order 'module power entry 250v 10a snap - 5120.2006.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1356-ND.
MODULE POWER ENTRY 250V 15A SNAP - 5120.2007.0
Order 'module power entry 250v 15a snap - 5120.2007.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1357-ND.
MODULE POWER ENTRY 250V 1A SNAP - 5120.2200.0
Order 'module power entry 250v 1a snap - 5120.2200.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1358-ND.
MODULE POWER ENTRY 250V 4A SNAP - 5120.2203.0
Order 'module power entry 250v 4a snap - 5120.2203.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1360-ND.
MODULE POWER ENTRY 250V 6A SNAP - 5120.2204.0
Order 'module power entry 250v 6a snap - 5120.2204.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1361-ND.
MODULE POWER ENTRY 250V 10A SNAP - 5120.2206.0
Order 'module power entry 250v 10a snap - 5120.2206.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1362-ND.
MODULE POWER ENTRY 250V 15A SNAP - 5120.2207.0
Order 'module power entry 250v 15a snap - 5120.2207.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1363-ND.
MODULE POWER ENTRY 250V 1A SNAP - 5120.2300.0
Order 'module power entry 250v 1a snap - 5120.2300.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1364-ND.
MODULE POWER ENTRY 250V 4A SNAP - 5120.2303.0
Order 'module power entry 250v 4a snap - 5120.2303.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1366-ND.
Send this link via E-Mail
Help With This Screen