SOCKET INTERCONNECT R/A SIP 7POS - 399-13-107-10-003000
| Digi-Key Part Number | 399-13-107-10-003000-ND |
50 |
10.30960 |
Extended Price
515.48 |
| Manufacturer Part Number | 399-13-107-10-003000 | |||
| Description | SOCKET INTERCONNECT R/A SIP 7POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 399-13-107-10-003000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 399 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
399 13 107 10 003000 3991310710003000 |
SOCKET INTERCONNECT R/A SIP 7POS - 399-13-107-10-003000 (399-13-107-10-003000-ND)
Related parts:SOCKET INTERCONNECT R/A SIP 7POS - 399-13-107-10-003000
Order 'socket interconnect r/a sip 7pos - 399-13-107-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 399-13-107-10-003000-ND.
SOCKET INTERCONNCT R/A SIP 20POS - 399-13-120-10-003000
Order 'socket interconnct r/a sip 20pos - 399-13-120-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 39913-12010003000-ND.
SOCKET INTERCONNCT R/A SIP 32POS - 399-13-132-10-003000
Order 'socket interconnct r/a sip 32pos - 399-13-132-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39913-13210003000-ND.
SOCKET INTERCONNCT R/A SIP 64POS - 399-13-164-10-003000
Order 'socket interconnct r/a sip 64pos - 399-13-164-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39913-16410003000-ND.
SOCKET INTERCONNCT R/A SIP 20POS - 399-93-120-10-003000
Order 'socket interconnct r/a sip 20pos - 399-93-120-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39993-12010003000-ND.
SOCKET INTERCONNCT R/A SIP 32POS - 399-93-132-10-003000
Order 'socket interconnct r/a sip 32pos - 399-93-132-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39993-13210003000-ND.
SOCKET IC FOR RELAYS .300 8POS - 110-13-316-10-003000
Order 'socket ic for relays .300 8pos - 110-13-316-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11013-31610003000-ND.
SOCKET SHRNK 3LVL WRAP SIP 21POS - 327-13-121-41-003000
Order 'socket shrnk 3lvl wrap sip 21pos - 327-13-121-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32713-12141003000-ND.
CONN SOCKET 64PIN R/A .100 SOLDR - 399-43-164-10-003000
Order 'conn socket 64pin r/a .100 soldr - 399-43-164-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90256-ND.
SOCKET LOW PROFILE SIP 20POS - 315-13-120-41-003000
Order 'socket low profile sip 20pos - 315-13-120-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 31513-12041003000-ND.
SOCKET LOW PROFILE SIP 32POS - 315-13-132-41-003000
Order 'socket low profile sip 32pos - 315-13-132-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31513-13241003000-ND.
SOCKET LOW PROFILE SIP 64POS - 315-13-164-41-003000
Order 'socket low profile sip 64pos - 315-13-164-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 31513-16441003000-ND.
SOCKET WRAP SOLDERTAIL SIP 32POS - 326-13-132-41-003000
Order 'socket wrap soldertail sip 32pos - 326-13-132-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32613-13241003000-ND.
SOCKET WRAP SOLDERTAIL SIP 64POS - 326-13-164-41-003000
Order 'socket wrap soldertail sip 64pos - 326-13-164-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 32613-16441003000-ND.
CONN SOCKET 64POS .100 R/ANGLE - 399-93-164-10-003000
Order 'conn socket 64pos .100 r/angle - 399-93-164-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED22064-ND.
Send this link via E-Mail
Help With This Screen