KIT MASTER DEV MT SERIES - MDEV-LICAL-MT
| Digi-Key Part Number | MDEV-LICAL-MT-ND |
1 |
299.00000 |
Extended Price
299.00 |
| Manufacturer Part Number | MDEV-LICAL-MT | |||
| Description | KIT MASTER DEV MT SERIES | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDEV-LICAL-MT |
| Vendor | Linx Technologies Inc |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Type | Master Development System |
| Contents | 4 Transcoders, 2 Antennas, 2 9V Batteries, 2 Eval Boards, Manuals |
| For Use With/Related Products | MT Series Transcoder |
| Names, Registered & Trademark Names | MT Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MDEV LICAL MT MDEVLICALMT |
MDEV-LICAL-MT Specification Sheet
KIT MASTER DEV MT SERIES - MDEV-LICAL-MT (MDEV-LICAL-MT-ND)
Related parts:KIT MASTER DEV MT SERIES - MDEV-LICAL-MT
Order 'kit master dev mt series - MDEV-LICAL-MT' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-LICAL-MT-ND.
KIT MASTER DEV MS KEYFOB - MDEV-418-HH-KF-MS
Order 'kit master dev ms keyfob - MDEV-418-HH-KF-MS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-418-HH-KF-MS-ND.
KIT DEV MASTER USB QS SERIES - MDEV-USB-QS
Order 'kit dev master usb qs series - MDEV-USB-QS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-USB-QS-ND.
KIT MASTER DEV MS KEYFOB 315MHZ - MDEV-315-HH-KF5-MS
Order 'kit master dev ms keyfob 315mhz - MDEV-315-HH-KF5-MS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-315-HH-KF5-MS-ND.
KIT MASTER DEV MS KEYFOB 418MHZ - MDEV-418-HH-KF5-MS
Order 'kit master dev ms keyfob 418mhz - MDEV-418-HH-KF5-MS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-418-HH-KF5-MS-ND.
KIT MASTER DEV MS KEYFOB 433MHZ - MDEV-433-HH-KF5-MS
Order 'kit master dev ms keyfob 433mhz - MDEV-433-HH-KF5-MS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-433-HH-KF5-MS-ND.
KIT MASTER EVAL 418MHZ RM SERIES - MDEV-418-RM
Order 'kit master eval 418mhz rm series - MDEV-418-RM' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-418-RM-ND.
KIT MASTER EVAL 433MHZ RM SERIES - MDEV-433-RM
Order 'kit master eval 433mhz rm series - MDEV-433-RM' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-433-RM-ND.
KIT MASTER EVAL 900MHZ HP SERIES - MDEV-900-HP-II
Order 'kit master eval 900mhz hp series - MDEV-900-HP-II' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-900-HP-II-ND.
DEV SYSTEM HS SERIES 418MHZ - MDEV-LICAL-HS
Order 'dev system hs series 418mhz - MDEV-LICAL-HS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-LICAL-HS-ND.
DEV SYSTEM MS SERIES 418MHZ - MDEV-LICAL-MS
Order 'dev system ms series 418mhz - MDEV-LICAL-MS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-LICAL-MS-ND.
KIT DEV TX 315MHZ MS SERIES - MDEV-315-HH-CP8-MS
Order 'kit dev tx 315mhz ms series - MDEV-315-HH-CP8-MS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-315-HH-CP8-MS-ND.
KIT DEV TX 418MHZ MS SERIES - MDEV-418-HH-CP8-MS
Order 'kit dev tx 418mhz ms series - MDEV-418-HH-CP8-MS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-418-HH-CP8-MS-ND.
KIT DEV TX 433MHZ MS SERIES - MDEV-433-HH-CP8-MS
Order 'kit dev tx 433mhz ms series - MDEV-433-HH-CP8-MS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-433-HH-CP8-MS-ND.
KIT MASTER 900MHZ HP-3 SIP RS232 - MDEV-900-HP3-PPS-RS232
Order 'kit master 900mhz hp-3 sip rs232 - MDEV-900-HP3-PPS-RS232' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV900HP3PPSRS23-ND.
Send this link via E-Mail
Help With This Screen