RES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JPTR - Resistors
Resistor 100 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101101JPTR
| Digi-Key Part Number | 745C101101JPDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 745C101101JPTR | |||
| Description | RES ARRAY 100 OHM 10TRM BUSS SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 745C101101JPTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Digi-Reel® |
| Number of Resistors | 8 |
| Package / Case | 6.40mm L x 3.20mm W x 0.60mm H (Concave) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
745C101101JPTR 745C101101JPTR 745C101101JPDKR ND 745C101101JPDKRND 745C101101JPDKR |
745C101101JPTR Specification Sheet
RES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JPTR (745C101101JPDKR-ND) - Resistors
Related parts Resistor 100 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101101JPTRRES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JPTR
Order 'res array 100 ohm 10trm buss smd - 745C101101JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101101JPCT-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JPTR
Order 'res array 100 ohm 10trm buss smd - 745C101101JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 745C101101JPTR-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JPTR
Order 'res array 100 ohm 10trm buss smd - 745C101101JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101101JPDKR-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JTR
Order 'res array 100 ohm 10trm buss smd - 745C101101JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101101JCT-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 746X101101J
Order 'res array 100 ohm 10trm buss smd - 746X101101J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 746X101101JCT-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 746X101101JP
Order 'res array 100 ohm 10trm buss smd - 746X101101JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 746X101101JPCT-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JTR
Order 'res array 100 ohm 10trm buss smd - 745C101101JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101101JDKR-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JTR
Order 'res array 100 ohm 10trm buss smd - 745C101101JTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 745C101101JTR-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 746X101101JP
Order 'res array 100 ohm 10trm buss smd - 746X101101JP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 746X101101JPTR-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 746X101101J
Order 'res array 100 ohm 10trm buss smd - 746X101101J' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 746X101101JTR-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 746X101101JP
Order 'res array 100 ohm 10trm buss smd - 746X101101JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 746X101101JPDKR-ND.
RES ARRAY 10K OHM 10TRM BUSS SMD - 745C101103JTR
Order 'res array 10k ohm 10trm buss smd - 745C101103JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101103JCT-ND.
RES ARRAY 10K OHM 10TRM BUSS SMD - 745C101103JPTR
Order 'res array 10k ohm 10trm buss smd - 745C101103JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101103JPCT-ND.
RES ARRAY 150 OHM 10TRM BUSS SMD - 745C101151JTR
Order 'res array 150 ohm 10trm buss smd - 745C101151JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101151JCT-ND.
RES ARRAY 150 OHM 10TRM BUSS SMD - 745C101151JPTR
Order 'res array 150 ohm 10trm buss smd - 745C101151JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101151JPCT-ND.
Options for Resistor 100 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101101JPTR
Send this link via E-Mail
Help With This Screen
