RES ARRAY 47 OHM 4TERM 2RES SMD - 744C043470JPTR - Resistors
| Digi-Key Part Number | 744C043470JPDKR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 744C043470JPTR | |||
| Description | RES ARRAY 47 OHM 4TERM 2RES SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 744C043470JPTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Tolerance | ±5% |
| Power Per Element | 125mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Digi-Reel® |
| Number of Resistors | 2 |
| Package / Case | 1206 x 2 Concave (3216 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
744C043470JPTR 744C043470JPTR 744C043470JPDKR ND 744C043470JPDKRND 744C043470JPDKR |
744C043470JPTR Specification Sheet
RES ARRAY 47 OHM 4TERM 2RES SMD - 744C043470JPTR (744C043470JPDKR-ND) - Resistors
Related parts Resistors :RES ARRAY 47 OHM 4TERM 2RES SMD - 744C043470JPTR
Order 'res array 47 ohm 4term 2res smd - 744C043470JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C043470JPCT-ND.
RES ARRAY 47 OHM 4TERM 2RES SMD - 744C043470JPTR
Order 'res array 47 ohm 4term 2res smd - 744C043470JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C043470JPDKR-ND.
RES ARRAY 47 OHM 4TERM 2RES SMD - 742C043470JTR
Order 'res array 47 ohm 4term 2res smd - 742C043470JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043470JCT-ND.
RES ARRAY 47 OHM 4TERM 2RES SMD - 742C043470JPTR
Order 'res array 47 ohm 4term 2res smd - 742C043470JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043470JPCT-ND.
RES ARRAY 47 OHM 4TERM 2RES SMD - 743C043470JTR
Order 'res array 47 ohm 4term 2res smd - 743C043470JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C043470JCT-ND.
RES ARRAY 47 OHM 4TERM 2RES SMD - 743C043470JPTR
Order 'res array 47 ohm 4term 2res smd - 743C043470JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C043470JPCT-ND.
RES ARRAY 47 OHM 4TERM 2RES SMD - 744C043470JTR
Order 'res array 47 ohm 4term 2res smd - 744C043470JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C043470JCT-ND.
RES ARRAY 47 OHM 4TERM 2RES SMD - 744C043470JPTR
Order 'res array 47 ohm 4term 2res smd - 744C043470JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 744C043470JPTR-ND.
RES ARRAY 47 OHM 4TERM 2RES SMD - 742C043470JPTR
Order 'res array 47 ohm 4term 2res smd - 742C043470JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043470JPDKR-ND.
RES ARRAY 47 OHM 4TERM 2RES SMD - 743C043470JPTR
Order 'res array 47 ohm 4term 2res smd - 743C043470JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C043470JPDKR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 741X043101J
Order 'res array 100 ohm 4term 2res smd - 741X043101J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043101JCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 741X043101JP
Order 'res array 100 ohm 4term 2res smd - 741X043101JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043101JPCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 741X043103J
Order 'res array 10k ohm 4term 2res smd - 741X043103J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043103JCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 741X043103JP
Order 'res array 10k ohm 4term 2res smd - 741X043103JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043103JPCT-ND.
RES ARRAY 47K OHM 4TERM 2RES SMD - 741X043473J
Order 'res array 47k ohm 4term 2res smd - 741X043473J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043473JCT-ND.
Send this link via E-Mail
Help With This Screen
