SENS HEAD TBEAM 1MM DIA 0-2000MM - ZX-LT001 - Undefined Category
Omron Electronics Inc-IA Div Miscellaneous Undefined Category ZX-LT001
| Digi-Key Part Number | ZX-LT001-ND |
1 |
2696.65000 |
Extended Price
2696.65 |
| Manufacturer Part Number | ZX-LT001 | |||
| Description | SENS HEAD TBEAM 1MM DIA 0-2000MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZX-LT001 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Undefined Category |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZX LT001 ZXLT001 |
ZX-LT001 Specification Sheet
SENS HEAD TBEAM 1MM DIA 0-2000MM - ZX-LT001 (ZX-LT001-ND) - Undefined Category
Related parts Omron Electronics Inc-IA Div Miscellaneous Undefined Category ZX-LT001SENS HEAD TBEAM 1MM DIA 0-2000MM - ZX-LT001
Order 'sens head tbeam 1mm dia 0-2000mm - ZX-LT001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number ZX-LT001-ND.
SENS HEAD TBEAM 10MM DIA 0-500MM - ZX-LT010
Order 'sens head tbeam 10mm dia 0-500mm - ZX-LT010' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number ZX-LT010-ND.
SENS FIBER 3CM 1MM DIA R-ANGLE - E32-T24
Order 'sens fiber 3cm 1mm dia r-angle - E32-T24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T24-ND.
SENS HI FLEX 1MM DIA SIDEVIEW - E32-T24R
Order 'sens hi flex 1mm dia sideview - E32-T24R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T24R-ND.
SENS FIBER SIDEVIEW 6MM DIA 5M - E32-D14L 5M
Order 'sens fiber sideview 6mm dia 5m - E32-D14L 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D14L 5M-ND.
SENS FIBER COAXIAL 2MM DIA 10M - E32-D32 10M
Order 'sens fiber coaxial 2mm dia 10m - E32-D32 10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D32 10M-ND.
SENS FIBER COAXIAL 3MM DIA 4M - E32-D32L 4M
Order 'sens fiber coaxial 3mm dia 4m - E32-D32L 4M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D32L 4M-ND.
SENS HEAD SPOT BEAM DIFFUSE REFL - E3C-LD11 2M
Order 'sens head spot beam diffuse refl - E3C-LD11 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LD11 2M-ND.
SENS HEAD AREA BEAM DIFFUSE REFL - E3C-LD31 2M
Order 'sens head area beam diffuse refl - E3C-LD31 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LD31 2M-ND.
SENS HEAD SPOT BEAM COAX RETRO - E3C-LR11 2M
Order 'sens head spot beam coax retro - E3C-LR11 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LR11 2M-ND.
SENS HEAD T-BEAM 5MM DIA 0-500MM - ZX-LT005
Order 'sens head t-beam 5mm dia 0-500mm - ZX-LT005' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number ZX-LT005-ND.
SENS OPTO REFL 1MM-5MM SOLDER - EE-SY671
Order 'sens opto refl 1mm-5mm solder - EE-SY671' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR531-ND.
SENS OPTO REFL 1MM-5MM SOLDER - EE-SY672
Order 'sens opto refl 1mm-5mm solder - EE-SY672' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR532-ND.
SENS FIBER SIDEVIEW 6MM DIA - E32-D14L
Order 'sens fiber sideview 6mm dia - E32-D14L' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D14L-ND.
SENS FIBER COAXIAL 3MM DIA - E32-D32L
Order 'sens fiber coaxial 3mm dia - E32-D32L' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D32L-ND.
Options for Omron Electronics Inc-IA Div Miscellaneous Undefined Category ZX-LT001
Send this link via E-Mail
Help With This Screen
