IDC CABLE - ASR40B/AE40G/APR40B - A3BRB-4006G - Cable Assemblies
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) Tyco Electronics Amp (VA) A3BRB-4006G
| Digi-Key Part Number | A3BRB-4006G-ND |
1 10 100 250 500 1000 2500 5000 |
27.96000 22.76900 16.77690 14.48008 13.48148 11.62402 10.98490 10.62540 |
Extended Price
27.96 227.69 1677.69 3620.02 6740.74 11624.02 27462.25 53127.00 |
| Manufacturer Part Number | A3BRB-4006G | |||
| Description | IDC CABLE - ASR40B/AE40G/APR40B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BRB-4006G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 40 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BRB 4006G A3BRB4006G |
A3BRB-4006G Specification Sheet
IDC CABLE - ASR40B/AE40G/APR40B - A3BRB-4006G (A3BRB-4006G-ND) - Cable Assemblies
Related parts Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) Tyco Electronics Amp (VA) A3BRB-4006GIDC CABLE - ASR40B/AE40G/APR40B - A3BRB-4006G
Order 'idc cable - asr40b/ae40g/apr40b - A3BRB-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-4006G-ND.
IDC CABLE - ASR40B/AE40G/APR40B - A3BRB-4018G
Order 'idc cable - asr40b/ae40g/apr40b - A3BRB-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-4018G-ND.
IDC CABLE - ASR40B/AE40G/APR40B - A3BRB-4036G
Order 'idc cable - asr40b/ae40g/apr40b - A3BRB-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-4036G-ND.
IDC CABLE - ASR40B/AE40M/APR40B - A3BRB-4006M
Order 'idc cable - asr40b/ae40m/apr40b - A3BRB-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-4006M-ND.
IDC CABLE - ASR40B/AE40M/APR40B - A3BRB-4018M
Order 'idc cable - asr40b/ae40m/apr40b - A3BRB-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-4018M-ND.
IDC CABLE - ASR40B/AE40M/APR40B - A3BRB-4036M
Order 'idc cable - asr40b/ae40m/apr40b - A3BRB-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-4036M-ND.
IDC CABLE- ASR40B/AE40G/ASR40B - A3BBB-4006G
Order 'idc cable- asr40b/ae40g/asr40b - A3BBB-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBB-4006G-ND.
IDC CABLE- ASR40B/AE40G/APK40B - A3BKB-4006G
Order 'idc cable- asr40b/ae40g/apk40b - A3BKB-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKB-4006G-ND.
IDC CABLE - ASC40B/AE40G/APK40B - A3AKB-4006G
Order 'idc cable - asc40b/ae40g/apk40b - A3AKB-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-4006G-ND.
IDC CABLE - ASR40H/AE40G/ASR40H - A3BBH-4006G
Order 'idc cable - asr40h/ae40g/asr40h - A3BBH-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-4006G-ND.
IDC CABLE - AKC40H/AE40G/AKC40H - A3CCH-4006G
Order 'idc cable - akc40h/ae40g/akc40h - A3CCH-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-4006G-ND.
IDC CABLE - AKC40B/AE40G/APK40B - A3CKB-4006G
Order 'idc cable - akc40b/ae40g/apk40b - A3CKB-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-4006G-ND.
IDC CABLE - APK40B/AE40G/APK40B - A3KKB-4006G
Order 'idc cable - apk40b/ae40g/apk40b - A3KKB-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKB-4006G-ND.
IDC CABLE- ASR40B/AE40G/X - A1BXB-4036G
Order 'idc cable- asr40b/ae40g/x - A1BXB-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXB-4036G-ND.
IDC CABLE- AKC40B/AE40G/AKC40B - A3CCB-4006G
Order 'idc cable- akc40b/ae40g/akc40b - A3CCB-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCB-4006G-ND.
Options for Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) Tyco Electronics Amp (VA) A3BRB-4006G
Send this link via E-Mail
Help With This Screen
