CONN EDGECARD 56POS .156 WW - EBM28DKLI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM28DKLI
| Digi-Key Part Number | EBM28DKLI-ND |
10 |
12.28500 |
Extended Price
122.85 |
| Manufacturer Part Number | EBM28DKLI | |||
| Description | CONN EDGECARD 56POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM28DKLI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM28DKLI EBM28DKLI |
EBM28DKLI Specification Sheet
CONN EDGECARD 56POS .156 WW - EBM28DKLI (EBM28DKLI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM28DKLICONN EDGECARD 56POS .156 WW - EBM28DKLI
Order 'conn edgecard 56pos .156 ww - EBM28DKLI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DKLI-ND.
CONN EDGECARD 56POS .156 WW - ABM28DRMD
Order 'conn edgecard 56pos .156 ww - ABM28DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMD-ND.
CONN EDGECARD 56POS .156 WW - ABM28DRMD-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMD-S664-ND.
CONN EDGECARD 56POS .156 WW - ABM28DRMH
Order 'conn edgecard 56pos .156 ww - ABM28DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMH-ND.
CONN EDGECARD 56POS .156 WW - ABM28DRMN
Order 'conn edgecard 56pos .156 ww - ABM28DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMN-ND.
CONN EDGECARD 56POS .156 WW - ABM28DRMN-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMN-S664-ND.
CONN EDGECARD 56POS .156 WW - ABM28DRMS
Order 'conn edgecard 56pos .156 ww - ABM28DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMS-ND.
CONN EDGECARD 56POS .156 WW - ABM28DRMT
Order 'conn edgecard 56pos .156 ww - ABM28DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMT-ND.
CONN EDGECARD 56POS .156 WW - ABM28DRMT-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMT-S664-ND.
CONN EDGECARD 56POS .156 WW - ACM28DRMD
Order 'conn edgecard 56pos .156 ww - ACM28DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMD-ND.
CONN EDGECARD 56POS .156 WW - ACM28DRMD-S664
Order 'conn edgecard 56pos .156 ww - ACM28DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMD-S664-ND.
CONN EDGECARD 56POS .156 WW - ACM28DRMH
Order 'conn edgecard 56pos .156 ww - ACM28DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMH-ND.
CONN EDGECARD 56POS .156 WW - ACM28DRMN
Order 'conn edgecard 56pos .156 ww - ACM28DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMN-ND.
CONN EDGECARD 56POS .156 WW - ACM28DRMN-S664
Order 'conn edgecard 56pos .156 ww - ACM28DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMN-S664-ND.
CONN EDGECARD 56POS .156 WW - ACM28DRMS
Order 'conn edgecard 56pos .156 ww - ACM28DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM28DKLI
Send this link via E-Mail
Help With This Screen
