Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM28DKKN
CONN EDGECARD 56POS .156 WW - EBM28DKKN - Connectors
| Digi-Key Part Number | EBM28DKKN-ND |
10 |
10.96500 |
Extended Price
109.65 |
| Manufacturer Part Number | EBM28DKKN | |||
| Description | CONN EDGECARD 56POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM28DKKN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | - |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM28DKKN EBM28DKKN |
EBM28DKKN Specification Sheet
CONN EDGECARD 56POS .156 WW - EBM28DKKN (EBM28DKKN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM28DKKNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM28DKKN
Order 'conn edgecard 56pos .156 ww - EBM28DKKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DKKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMD
Order 'conn edgecard 56pos .156 ww - ABM28DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMD-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMH
Order 'conn edgecard 56pos .156 ww - ABM28DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMN
Order 'conn edgecard 56pos .156 ww - ABM28DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM28DRMN-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMS
Order 'conn edgecard 56pos .156 ww - ABM28DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMT
Order 'conn edgecard 56pos .156 ww - ABM28DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMT-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DRMD
Order 'conn edgecard 56pos .156 ww - ACM28DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DRMD-S664
Order 'conn edgecard 56pos .156 ww - ACM28DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DRMH
Order 'conn edgecard 56pos .156 ww - ACM28DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM28DRMN
Order 'conn edgecard 56pos .156 ww - ACM28DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM28DRMN-S664
Order 'conn edgecard 56pos .156 ww - ACM28DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DRMS
Order 'conn edgecard 56pos .156 ww - ACM28DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM28DKKN
Send this link via E-Mail
Help With This Screen
