Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM28DKKI
CONN EDGECARD 56POS .156 WW - EBM28DKKI
| Digi-Key Part Number | EBM28DKKI-ND |
10 |
11.08500 |
Extended Price
110.85 |
| Manufacturer Part Number | EBM28DKKI | |||
| Description | CONN EDGECARD 56POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM28DKKI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM28DKKI EBM28DKKI |
EBM28DKKI Specification Sheet
CONN EDGECARD 56POS .156 WW - EBM28DKKI (EBM28DKKI-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM28DKKIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM28DKKI
Order 'conn edgecard 56pos .156 ww - EBM28DKKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DKKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMD
Order 'conn edgecard 56pos .156 ww - ABM28DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMD-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMH
Order 'conn edgecard 56pos .156 ww - ABM28DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMN
Order 'conn edgecard 56pos .156 ww - ABM28DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM28DRMN-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMS
Order 'conn edgecard 56pos .156 ww - ABM28DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMT
Order 'conn edgecard 56pos .156 ww - ABM28DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRMT-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DRMD
Order 'conn edgecard 56pos .156 ww - ACM28DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DRMD-S664
Order 'conn edgecard 56pos .156 ww - ACM28DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DRMH
Order 'conn edgecard 56pos .156 ww - ACM28DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM28DRMN
Order 'conn edgecard 56pos .156 ww - ACM28DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM28DRMN-S664
Order 'conn edgecard 56pos .156 ww - ACM28DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DRMS
Order 'conn edgecard 56pos .156 ww - ACM28DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM28DKKI
Send this link via E-Mail
Help With This Screen
