CONN SOCKT DC DIP FOR TERM BOX - XS2P-D422-1 - Connectors
Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-D422-1
| Digi-Key Part Number | XS2P-D422-1-ND |
10 |
24.67200 |
Extended Price
246.72 |
| Manufacturer Part Number | XS2P-D422-1 | |||
| Description | CONN SOCKT DC DIP FOR TERM BOX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2P-D422-1 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | - |
| Mounting Type | Panel Mount, Bulkhead; Through Hole |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder |
| Shell Material, Finish | Brass, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2P D422 1 XS2PD4221 |
XS2P-D422-1 Specification Sheet
CONN SOCKT DC DIP FOR TERM BOX - XS2P-D422-1 (XS2P-D422-1-ND) - Connectors
Related parts Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-D422-1CONN SOCKT DC DIP FOR TERM BOX - XS2P-D422-1
Order 'conn sockt dc dip for term box - XS2P-D422-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-D422-1-ND.
CONN SOCKT DC SOLDR FOR TERM BOX - XS2P-D422-2
Order 'conn sockt dc soldr for term box - XS2P-D422-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-D422-2-ND.
CONN SOCKT DC PNLMT FOR TERM BOX - XS2P-D422-S031
Order 'conn sockt dc pnlmt for term box - XS2P-D422-S031' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-D422-S031-ND.
CONN SOCKT DC SOLDR FOR TERM BOX - XS2P-D421-2
Order 'conn sockt dc soldr for term box - XS2P-D421-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-D421-2-ND.
CONN SOCKT AC SOLDR FOR TERM BOX - XS2P-A421-2
Order 'conn sockt ac soldr for term box - XS2P-A421-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-A421-2-ND.
CONN SOCKT AC SOLDR FOR TERM BOX - XS2P-A422-2
Order 'conn sockt ac soldr for term box - XS2P-A422-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-A422-2-ND.
CONN T-JOINT SOCKT AGGREGATE M12 - XS2R-D422-1
Order 'conn t-joint sockt aggregate m12 - XS2R-D422-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2R-D422-1-ND.
BLOCK BASIC 5V 5A CONNECTOR TERM - S8TS-02505F
Order 'block basic 5v 5a connector term - S8TS-02505F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-02505F-ND.
BLOCK BASIC 12V 2.5A SCREW TERM - S8TS-03012F-E1
Order 'block basic 12v 2.5a screw term - S8TS-03012F-E1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-03012F-E1-ND.
BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024-E1.
Order 'block basic 24v 2.5a screw term - S8TS-06024-E1.' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-06024-E1.-ND.
BLOCK BASIC 24V 2.5A SCREW TERM - S8TS-06024.
Order 'block basic 24v 2.5a screw term - S8TS-06024.' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8TS-06024.-ND.
CONN T-JOINT SOCKT AGGREGATE M12 - XS2R-D422-5
Order 'conn t-joint sockt aggregate m12 - XS2R-D422-5' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2R-D422-5-ND.
CONN T-JOINT SOCKT BIFURCATD M12 - XS2R-D423-1
Order 'conn t-joint sockt bifurcatd m12 - XS2R-D423-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2R-D423-1-ND.
CONN Y-JOINT SOCKT W/O CABLE M12 - XS2R-D426-1
Order 'conn y-joint sockt w/o cable m12 - XS2R-D426-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2R-D426-1-ND.
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24C
Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-B24C-ND.
Options for Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-D422-1
Send this link via E-Mail
Help With This Screen
