Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-D421-2
CONN SOCKT DC SOLDR FOR TERM BOX - XS2P-D421-2 - Connectors
| Digi-Key Part Number | XS2P-D421-2-ND |
10 |
25.36000 |
Extended Price
253.60 |
| Manufacturer Part Number | XS2P-D421-2 | |||
| Description | CONN SOCKT DC SOLDR FOR TERM BOX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2P-D421-2 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | - |
| Mounting Type | Panel Mount, Bulkhead - Rear Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder Cup |
| Shell Material, Finish | Brass, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2P D421 2 XS2PD4212 |
XS2P-D421-2 Specification Sheet
CONN SOCKT DC SOLDR FOR TERM BOX - XS2P-D421-2 (XS2P-D421-2-ND) - Connectors
Related parts Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-D421-2Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-D421-2
Order 'conn sockt dc soldr for term box - XS2P-D421-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-D421-2-ND.
Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-D422-2
Order 'conn sockt dc soldr for term box - XS2P-D422-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-D422-2-ND.
Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-A421-2
Order 'conn sockt ac soldr for term box - XS2P-A421-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-A421-2-ND.
Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-A422-2
Order 'conn sockt ac soldr for term box - XS2P-A422-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-A422-2-ND.
Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-D422-1
Order 'conn sockt dc dip for term box - XS2P-D422-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-D422-1-ND.
Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-D422-S031
Order 'conn sockt dc pnlmt for term box - XS2P-D422-S031' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2P-D422-S031-ND.
Wire Duct, Raceway - Accessory Cable, Wire - Management Panduit Corp Power Box Insert, Divided - 2 Gang JBD2
Order 'box junction divided 2 gang - JBD2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JBD2-ND.
3M Termination Connector Kit 852 pcs - Assorted Block Fork Terminals, Butt Connectors, Cable Ties, Disconnects, Ring Tongue Terminals, Crimp Tool STK-1 RED TERM BOX
Order 'kit insulated terminal - STK-1 RED TERM BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923000-I-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box, Potting PB-1558
Order 'box potting abs 2 x1.5 x1 black - PB-1558' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1173-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box, Potting PB-1558-BF
Order 'box potting abs 2 x1.5 x1 black - PB-1558-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1174-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box, Potting PB-1558-TF
Order 'box potting abs 2 x1.5 x1 black - PB-1558-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1175-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-482-A
Order 'box converta aluminum 2"x8" x 4" - CU-482-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1221-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-452-A
Order 'box converta aluminum 2"x5"x4" - CU-452-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-452-A-ND.
Plastic, ABS Button(s) - 2 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 2 ALMOND
Order 'box 3.4x2.56x1.02" w/2 btns amd - CA-10, 2 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-2A-ND.
Plastic, ABS Button(s) - 2 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 2 BLACK
Order 'box 3.4x2.56x1.02" w/2 btns blk - CA-10, 2 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-2B-ND.
Options for Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Receptacle, Female Sockets - XS2P-D421-2
Send this link via E-Mail
Help With This Screen
