CONNECTOR PLUG AC SOLDER CUP - XS2M-A422 - Connectors
| Digi-Key Part Number | XS2M-A422-ND |
500 |
3.24760 |
Extended Price
1623.80 |
| Manufacturer Part Number | XS2M-A422 | |||
| Description | CONNECTOR PLUG AC SOLDER CUP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2M-A422 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | - |
| Mounting Type | Panel Mount |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder Cup |
| Shell Material, Finish | Brass, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2M A422 XS2MA422 |
XS2M-A422 Specification Sheet
CONNECTOR PLUG AC SOLDER CUP - XS2M-A422 (XS2M-A422-ND) - Connectors
Related parts Connectors :CONNECTOR PLUG AC SOLDER CUP - XS2M-A422
Order 'connector plug ac solder cup - XS2M-A422' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2M-A422-ND.
CONNECTOR PLUG AC SOLDER CUP - XS2M-A421
Order 'connector plug ac solder cup - XS2M-A421' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2M-A421-ND.
CONNECTOR PLUG AC SOLDER CUP - XS2M-A423
Order 'connector plug ac solder cup - XS2M-A423' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2M-A423-ND.
CONNECTOR PLUG AC SOLDER CUP - XS2M-A424-2
Order 'connector plug ac solder cup - XS2M-A424-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2M-A424-2-ND.
CONNECTOR PLUG DC SOLDER CUP - XS2M-D421
Order 'connector plug dc solder cup - XS2M-D421' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2M-D421-ND.
CONNECTOR PLUG DC SOLDER CUP - XS2M-D422
Order 'connector plug dc solder cup - XS2M-D422' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2M-D422-ND.
CONNECTOR PLUG DC SOLDER CUP - XS2M-D423
Order 'connector plug dc solder cup - XS2M-D423' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2M-D423-ND.
CONNECTOR PLUG DC SOLDER CUP - XS2M-D424-2
Order 'connector plug dc solder cup - XS2M-D424-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2M-D424-2-ND.
CONN PLUG 4POS SOLDER FOR SRT2 - XS2G-D421
Order 'conn plug 4pos solder for srt2 - XS2G-D421' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D421-ND.
CONN PLUG 4POS SOLDER FOR SRT2 - XS2G-D422
Order 'conn plug 4pos solder for srt2 - XS2G-D422' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D422-ND.
CONN PLUG 4POS SOLDER FOR SRT2 - XS2G-D423
Order 'conn plug 4pos solder for srt2 - XS2G-D423' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D423-ND.
CONN PLUG 4POS SOLDER FOR SRT2 - XS2G-D425
Order 'conn plug 4pos solder for srt2 - XS2G-D425' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D425-ND.
CONN D-SUB PLUG 9POS SOLDER CUP - 747904-8
Order 'conn d-sub plug 9pos solder cup - 747904-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 747904-8-ND.
CONN PLUG 15POS SOLDER CUP - 1-1589051-0
Order 'conn plug 15pos solder cup - 1-1589051-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589051-0-ND.
CONN PLUG 37POS SOLDER CUP - 1-1589051-2
Order 'conn plug 37pos solder cup - 1-1589051-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589051-2-ND.
Send this link via E-Mail
Help With This Screen
