CONN CABLE 4CONDCTR 10M IP67 - XS2H-D421-J80-A
Circular 04 pos Male to Wire Leads Circular Cable Assembly 32.80' (10m) Omron Electronics Inc-IA Div XS2H-D421-J80-A
| Digi-Key Part Number | XS2H-D421-J80-A-ND |
1 |
58.34000 |
Extended Price
58.34 |
| Manufacturer Part Number | XS2H-D421-J80-A | |||
| Description | CONN CABLE 4CONDCTR 10M IP67 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2H-D421-J80-A |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Male to Wire Leads |
| Length | 32.80' (10m) |
| Color | Gray |
| Usage | Industrial Environments - IP67 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2H D421 J80 A XS2HD421J80A |
XS2H-D421-J80-A Specification Sheet
CONN CABLE 4CONDCTR 10M IP67 - XS2H-D421-J80-A (XS2H-D421-J80-A-ND)
Related parts Circular 04 pos Male to Wire Leads Circular Cable Assembly 32.80' (10m) Omron Electronics Inc-IA Div XS2H-D421-J80-ACONN CABLE 4CONDCTR 10M IP67 - XS2H-D421-J80-A
Order 'conn cable 4condctr 10m ip67 - XS2H-D421-J80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-J80-A-ND.
CONN CABLE 4CONDCTR 2M IP67 - XS2H-D421-D80-A
Order 'conn cable 4condctr 2m ip67 - XS2H-D421-D80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-D80-A-ND.
CONN CABLE 4CONDCTR 5M IP67 - XS2H-D421-G80-A
Order 'conn cable 4condctr 5m ip67 - XS2H-D421-G80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-G80-A-ND.
CONN CABLE STRAIGHT 10M M12 - XS2F-D421-J80-A
Order 'conn cable straight 10m m12 - XS2F-D421-J80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-J80-A-ND.
CONN CABLE STRAIGHT 10M M12 - XS2F-D421-JC0-A
Order 'conn cable straight 10m m12 - XS2F-D421-JC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-JC0-A-ND.
CONN CABLE 4CONDCTR 1M FOR SRT2 - XS2H-D421-C80-A
Order 'conn cable 4condctr 1m for srt2 - XS2H-D421-C80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-C80-A-ND.
CONN CABLE STANDRD STRAIGHT 2M - XS2F-D421-D80-AZZ
Order 'conn cable standrd straight 2m - XS2F-D421-D80-AZZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS2F-D421-D80-AZZ-ND.
CONN CABLE STRAIGHT 2M M12 - XS2F-D421-DA0-R
Order 'conn cable straight 2m m12 - XS2F-D421-DA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DA0-R-ND.
CONN CABLE STRAIGHT 5M M12 - XS2F-D421-GA0-R
Order 'conn cable straight 5m m12 - XS2F-D421-GA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-R-ND.
CONN CABLE 5M DOUBLE END - XS4W-D421-105-A
Order 'conn cable 5m double end - XS4W-D421-105-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS4W-D421-105-A-ND.
CONN CIRC 4POS SKT W/CABLE 10M - XS5F-D421-J80-A
Order 'conn circ 4pos skt w/cable 10m - XS5F-D421-J80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2793-ND.
CONN CABLE STANDARD STRAIGHT 10M - XS2F-D421-JA0-A
Order 'conn cable standard straight 10m - XS2F-D421-JA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS2F-D421-JA0-A-ND.
CONN CABLE STANDARD L-SHAPED 10M - XS2F-D422-J80-A
Order 'conn cable standard l-shaped 10m - XS2F-D422-J80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS2F-D422-J80-A-ND.
CONN CABLE STANDARD 4POS M12 10M - XS2W-D421-J81-A
Order 'conn cable standard 4pos m12 10m - XS2W-D421-J81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2W-D421-J81-A-ND.
CONN CABLE 10M DOUBLE END - XS4W-D421-110-A
Order 'conn cable 10m double end - XS4W-D421-110-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS4W-D421-110-A-ND.
Options for Circular 04 pos Male to Wire Leads Circular Cable Assembly 32.80' (10m) Omron Electronics Inc-IA Div XS2H-D421-J80-A
Send this link via E-Mail
Help With This Screen
