CONN CABLE 4CONDCTR 2M IP67 - XS2H-D421-D80-A - Cable Assemblies
Circular 04 pos Male to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2H-D421-D80-A
| Digi-Key Part Number | XS2H-D421-D80-A-ND |
5 |
20.60800 |
Extended Price
103.04 |
| Manufacturer Part Number | XS2H-D421-D80-A | |||
| Description | CONN CABLE 4CONDCTR 2M IP67 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2H-D421-D80-A |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Male to Wire Leads |
| Length | 6.56' (2.00m) |
| Color | Gray |
| Usage | Industrial Environments - IP67 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2H D421 D80 A XS2HD421D80A |
XS2H-D421-D80-A Specification Sheet
CONN CABLE 4CONDCTR 2M IP67 - XS2H-D421-D80-A (XS2H-D421-D80-A-ND) - Cable Assemblies
Related parts Circular 04 pos Male to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2H-D421-D80-ACONN CABLE 4CONDCTR 2M IP67 - XS2H-D421-D80-A
Order 'conn cable 4condctr 2m ip67 - XS2H-D421-D80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-D80-A-ND.
CONN CABLE 4CONDCTR 5M IP67 - XS2H-D421-G80-A
Order 'conn cable 4condctr 5m ip67 - XS2H-D421-G80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-G80-A-ND.
CONN CABLE 4CONDCTR 10M IP67 - XS2H-D421-J80-A
Order 'conn cable 4condctr 10m ip67 - XS2H-D421-J80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-J80-A-ND.
CONN CABLE STRAIGHT 2M M12 - XS2F-D421-DA0-R
Order 'conn cable straight 2m m12 - XS2F-D421-DA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DA0-R-ND.
CONN CABLE 4CONDCTR 1M FOR SRT2 - XS2H-D421-C80-A
Order 'conn cable 4condctr 1m for srt2 - XS2H-D421-C80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-C80-A-ND.
CONNECTOR CABLE - XS2H-D421-D80-F
Order 'connector cable - XS2H-D421-D80-F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-D80-F-ND.
CONN CABLE STRAIGHT 2M FOR E2EQ - XS2F-D421-DA0-A
Order 'conn cable straight 2m for e2eq - XS2F-D421-DA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DA0-A-ND.
CONN CABLE STRAIGHT 2M FOR E2FM - XS2F-D421-DC0-A
Order 'conn cable straight 2m for e2fm - XS2F-D421-DC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DC0-A-ND.
CONN CABLE STRAIGHT 2M FOR E2FM - XS2F-D421-DD0
Order 'conn cable straight 2m for e2fm - XS2F-D421-DD0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DD0-ND.
CONN CABLE STRAIGHT 5M M12 - XS2F-D421-GA0-R
Order 'conn cable straight 5m m12 - XS2F-D421-GA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-R-ND.
CONN CABLE STRAIGHT 10M M12 - XS2F-D421-J80-A
Order 'conn cable straight 10m m12 - XS2F-D421-J80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-J80-A-ND.
CONN CABLE STRAIGHT 10M M12 - XS2F-D421-JC0-A
Order 'conn cable straight 10m m12 - XS2F-D421-JC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-JC0-A-ND.
CONN CABLE 5M DOUBLE END - XS4W-D421-105-A
Order 'conn cable 5m double end - XS4W-D421-105-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS4W-D421-105-A-ND.
CONN CABLE 10M DOUBLE END - XS4W-D421-110-A
Order 'conn cable 10m double end - XS4W-D421-110-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS4W-D421-110-A-ND.
CONN CABL STRAIGHT 2M FOR E3NT-L - XS2F-D521-DG0-A
Order 'conn cabl straight 2m for e3nt-l - XS2F-D521-DG0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D521-DG0-A-ND.
Options for Circular 04 pos Male to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2H-D421-D80-A
Send this link via E-Mail
Help With This Screen
