CONN PLUG 4POS SCREW FOR SRT2 - XS2G-D4S4 - Connectors
Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Plug, Male Pins Cable Clamp XS2G-D4S4
| Digi-Key Part Number | XS2G-D4S4-ND |
30 |
11.20600 |
Extended Price
336.18 |
| Manufacturer Part Number | XS2G-D4S4 | |||
| Description | CONN PLUG 4POS SCREW FOR SRT2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2G-D4S4 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Fastening Type | Threaded |
| Features | Cable Clamp |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Screw |
| Shell Material, Finish | Brass, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2G D4S4 XS2GD4S4 |
XS2G-D4S4 Specification Sheet
CONN PLUG 4POS SCREW FOR SRT2 - XS2G-D4S4 (XS2G-D4S4-ND) - Connectors
Related parts Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Plug, Male Pins Cable Clamp XS2G-D4S4CONN PLUG 4POS SCREW FOR SRT2 - XS2G-D4S4
Order 'conn plug 4pos screw for srt2 - XS2G-D4S4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D4S4-ND.
CONN PLUG 4POS SCREW FOR SRT2 - XS2G-D4S1
Order 'conn plug 4pos screw for srt2 - XS2G-D4S1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D4S1-ND.
CONN PLUG 4POS SCREW FOR SRT2 - XS2G-D4S2
Order 'conn plug 4pos screw for srt2 - XS2G-D4S2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D4S2-ND.
CONN PLUG 4POS SCREW FOR SRT2 - XS2G-D4S3
Order 'conn plug 4pos screw for srt2 - XS2G-D4S3' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D4S3-ND.
CONN PLUG 4POS SCREW FOR SRT2 - XS2G-D4S5
Order 'conn plug 4pos screw for srt2 - XS2G-D4S5' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D4S5-ND.
CONN PLUG 4POS SCREW FOR SRT2 - XS2G-D4S6
Order 'conn plug 4pos screw for srt2 - XS2G-D4S6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D4S6-ND.
CONN PLUG 4POS SCREW FOR SRT2 - XS2G-D4S7
Order 'conn plug 4pos screw for srt2 - XS2G-D4S7' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D4S7-ND.
CONN PLUG 4POS SOLDER FOR SRT2 - XS2G-D421
Order 'conn plug 4pos solder for srt2 - XS2G-D421' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D421-ND.
CONN PLUG 4POS SOLDER FOR SRT2 - XS2G-D422
Order 'conn plug 4pos solder for srt2 - XS2G-D422' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D422-ND.
CONN PLUG 4POS SOLDER FOR SRT2 - XS2G-D423
Order 'conn plug 4pos solder for srt2 - XS2G-D423' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D423-ND.
CONN PLUG 4POS SOLDER FOR SRT2 - XS2G-D425
Order 'conn plug 4pos solder for srt2 - XS2G-D425' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D425-ND.
CONN PLUG 4POS CRIMP FOR SRT2 - XS2G-D4C1
Order 'conn plug 4pos crimp for srt2 - XS2G-D4C1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D4C1-ND.
CONN PLUG 4POS CRIMP FOR SRT2 - XS2G-D4C3
Order 'conn plug 4pos crimp for srt2 - XS2G-D4C3' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D4C3-ND.
CONN PLUG 4POS CRIMP FOR SRT2 - XS2G-D4C5
Order 'conn plug 4pos crimp for srt2 - XS2G-D4C5' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2G-D4C5-ND.
CONN SOCKET 4POS SCREW FOR SRT2 - XS2C-D4S4
Order 'conn socket 4pos screw for srt2 - XS2C-D4S4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2C-D4S4-ND.
Options for Brass, Nickel Plated Circular Connector Omron Electronics Inc-IA Div Plug, Male Pins Cable Clamp XS2G-D4S4
Send this link via E-Mail
Help With This Screen
