Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D422-GC0-A
CONN CABLE L-SHAPE 5M FOR E2FM - XS2F-D422-GC0-A - Cable Assemblies
| Digi-Key Part Number | XS2F-D422-GC0-A-ND |
5 |
27.12000 |
Extended Price
135.60 |
| Manufacturer Part Number | XS2F-D422-GC0-A | |||
| Description | CONN CABLE L-SHAPE 5M FOR E2FM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2F-D422-GC0-A |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Female, Right Angle to Wire Leads |
| Length | 16.40' (5m) |
| Color | Gray |
| Usage | Industrial Environments - IP67 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2F D422 GC0 A XS2FD422GC0A |
XS2F-D422-GC0-A Specification Sheet
CONN CABLE L-SHAPE 5M FOR E2FM - XS2F-D422-GC0-A (XS2F-D422-GC0-A-ND) - Cable Assemblies
Related parts Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D422-GC0-ACircular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D422-GC0-A
Order 'conn cable l-shape 5m for e2fm - XS2F-D422-GC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-GC0-A-ND.
Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D422-GA0-A
Order 'conn cable l-shape 5m for e2eq - XS2F-D422-GA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-GA0-A-ND.
Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2F-D422-DC0-A
Order 'conn cable l-shape 2m for e2fm - XS2F-D422-DC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-DC0-A-ND.
Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2F-D422-DA0-A
Order 'conn cable l-shape 2m for e2eq - XS2F-D422-DA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-DA0-A-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-GC0-A
Order 'conn cable straight 5m for e2fm - XS2F-D421-GC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GC0-A-ND.
Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D422-410
Order 'conn cable l-shaped 5m m12 - XS2F-D422-410' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-410-ND.
Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D422-GA0-R
Order 'conn cable l-shaped 5m m12 - XS2F-D422-GA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-GA0-R-ND.
Circular 05 pos Female (2) to 04 pos Male Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2R-D526-S001-5
Order 'conn cable y-shaped 5m - XS2R-D526-S001-5' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2R-D526-S001-5-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-GD0
Order 'conn cable straight 5m for e2fm - XS2F-D421-GD0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GD0-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-A421-G90-A
Order 'conn cable 4conductr straight 5m - XS2F-A421-G90-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-A421-G90-A-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-A421-GB0-A
Order 'conn cable 2conductr straight 5m - XS2F-A421-GB0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-A421-GB0-A-ND.
Circular 04 pos Female, Right Angle to Male, Right Angle Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-ECB Div XS3W-M422-405-R
Order 'conn cable l-shaped 4cond m8 5m - XS3W-M422-405-R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS3W-M422-405-R-ND.
Circular 05 pos Female to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2F-D521-DG0-A
Order 'conn cabl straight 2m for e3nt-l - XS2F-D521-DG0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D521-DG0-A-ND.
Circular 04 pos Female, Right Angle to Male, Right Angle Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-ECB Div XS3W-M422-402-R
Order 'conn cable l-shaped 4cond m8 2m - XS3W-M422-402-R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS3W-M422-402-R-ND.
Circular 05 pos Female (2) to 04 pos Male Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2R-D526-S001-2
Order 'conn cable y-shaped 2m - XS2R-D526-S001-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2R-D526-S001-2-ND.
Options for Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D422-GC0-A
Send this link via E-Mail
Help With This Screen
