CONN CABLE STRAIGHT 5M M12 - XS2F-D421-GA0-R - Cable Assemblies
Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-GA0-R
| Digi-Key Part Number | XS2F-D421-GA0-R-ND |
5 |
57.95200 |
Extended Price
289.76 |
| Manufacturer Part Number | XS2F-D421-GA0-R | |||
| Description | CONN CABLE STRAIGHT 5M M12 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2F-D421-GA0-R |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Female to Wire Leads |
| Length | 16.40' (5m) |
| Color | Gray |
| Usage | Industrial Environments - IP67 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2F D421 GA0 R XS2FD421GA0R |
XS2F-D421-GA0-R Specification Sheet
CONN CABLE STRAIGHT 5M M12 - XS2F-D421-GA0-R (XS2F-D421-GA0-R-ND) - Cable Assemblies
Related parts Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-GA0-RCONN CABLE STRAIGHT 5M M12 - XS2F-D421-GA0-R
Order 'conn cable straight 5m m12 - XS2F-D421-GA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-R-ND.
CONN CABLE STRAIGHT 2M M12 - XS2F-D421-DA0-R
Order 'conn cable straight 2m m12 - XS2F-D421-DA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DA0-R-ND.
CONN CABLE STRAIGHT 10M M12 - XS2F-D421-J80-A
Order 'conn cable straight 10m m12 - XS2F-D421-J80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-J80-A-ND.
CONN CABLE STRAIGHT 10M M12 - XS2F-D421-JC0-A
Order 'conn cable straight 10m m12 - XS2F-D421-JC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-JC0-A-ND.
CONN CABLE STRAIGHT 5M FOR E2EQ - XS2F-D421-GA0-A
Order 'conn cable straight 5m for e2eq - XS2F-D421-GA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-A-ND.
CONN CABLE STRAIGHT 5M FOR E2FM - XS2F-D421-GC0-A
Order 'conn cable straight 5m for e2fm - XS2F-D421-GC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GC0-A-ND.
CONN CABLE STRAIGHT 5M FOR E2FM - XS2F-D421-GD0
Order 'conn cable straight 5m for e2fm - XS2F-D421-GD0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GD0-ND.
CONN CABLE L-SHAPED 5M M12 - XS2F-D422-GA0-R
Order 'conn cable l-shaped 5m m12 - XS2F-D422-GA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-GA0-R-ND.
CONN CABL STRAIGHT 5M FOR E3NT-L - XS2F-D521-GG0-A
Order 'conn cabl straight 5m for e3nt-l - XS2F-D521-GG0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D521-GG0-A-ND.
CONN CABLE 4CONDCTR 5M IP67 - XS2H-D421-G80-A
Order 'conn cable 4condctr 5m ip67 - XS2H-D421-G80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-G80-A-ND.
CONN CABLE L-SHAPED 5M M12 - XS2F-D422-410
Order 'conn cable l-shaped 5m m12 - XS2F-D422-410' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-410-ND.
CONN CABLE STANDARD 4POS M12 5M - XS2W-D421-G81-A
Order 'conn cable standard 4pos m12 5m - XS2W-D421-G81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2W-D421-G81-A-ND.
CONN CABLE STANDARD 4POS M12 5M - XS2W-D422-G81-A
Order 'conn cable standard 4pos m12 5m - XS2W-D422-G81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2W-D422-G81-A-ND.
CONN CABLE STANDARD 4POS M12 5M - XS2W-D423-G81-A
Order 'conn cable standard 4pos m12 5m - XS2W-D423-G81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2W-D423-G81-A-ND.
CONN CABLE STANDARD 4POS M12 5M - XS2W-D424-G81-A
Order 'conn cable standard 4pos m12 5m - XS2W-D424-G81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2W-D424-G81-A-ND.
Options for Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-GA0-R
Send this link via E-Mail
Help With This Screen
