Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-G80-R
CONN CABLE 5M FOR E3ZS/E3FS - XS2F-D421-G80-R - Cable Assemblies
| Digi-Key Part Number | XS2F-D421-G80-R-ND |
5 |
46.20800 |
Extended Price
231.04 |
| Manufacturer Part Number | XS2F-D421-G80-R | |||
| Description | CONN CABLE 5M FOR E3ZS/E3FS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2F-D421-G80-R |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Female to Wire Leads |
| Length | 16.40' (5m) |
| Color | Gray |
| Usage | Industrial Environments - IP67 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2F D421 G80 R XS2FD421G80R |
XS2F-D421-G80-R Specification Sheet
CONN CABLE 5M FOR E3ZS/E3FS - XS2F-D421-G80-R (XS2F-D421-G80-R-ND) - Cable Assemblies
Related parts Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-G80-RCircular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-G80-R
Order 'conn cable 5m for e3zs/e3fs - XS2F-D421-G80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-G80-R-ND.
Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D422-G80-R
Order 'conn cable 5m for e3zs/e3fs - XS2F-D422-G80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-G80-R-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 3.28' (1.00m) Omron Electronics Inc-IA Div XS2F-D421-C80-A
Order 'conn cable 1m for e3zs/e3fs - XS2F-D421-C80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-C80-A-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2F-D421-D80-A
Order 'conn cable 2m for e3zs/e3fs - XS2F-D421-D80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-D80-A-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2F-D421-D80-R
Order 'conn cable 2m for e3zs/e3fs - XS2F-D421-D80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-D80-R-ND.
Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2F-D422-D80-R
Order 'conn cable 2m for e3zs/e3fs - XS2F-D422-D80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-D80-R-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-G80-F
Order 'connector cable 5m - XS2F-D421-G80-F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-G80-F-ND.
Circular 04 pos Female to Male Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS4W-D421-105-A
Order 'conn cable 5m double end - XS4W-D421-105-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS4W-D421-105-A-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2F-D421-DA0-A
Order 'conn cable straight 2m for e2eq - XS2F-D421-DA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DA0-A-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2F-D421-DC0-A
Order 'conn cable straight 2m for e2fm - XS2F-D421-DC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DC0-A-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 6.56' (2.00m) Omron Electronics Inc-IA Div XS2F-D421-DD0
Order 'conn cable straight 2m for e2fm - XS2F-D421-DD0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DD0-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-GA0-A
Order 'conn cable straight 5m for e2eq - XS2F-D421-GA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-A-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-GA0-R
Order 'conn cable straight 5m m12 - XS2F-D421-GA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-R-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-GC0-A
Order 'conn cable straight 5m for e2fm - XS2F-D421-GC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GC0-A-ND.
Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-GD0
Order 'conn cable straight 5m for e2fm - XS2F-D421-GD0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GD0-ND.
Options for Circular 04 pos Female to Wire Leads Circular Cable Assembly 16.40' (5m) Omron Electronics Inc-IA Div XS2F-D421-G80-R
Send this link via E-Mail
Help With This Screen
