CONNECTOR CABLE 5M - XS2F-D421-G80-F
| Digi-Key Part Number | XS2F-D421-G80-F-ND |
5 |
33.63200 |
Extended Price
168.16 |
| Manufacturer Part Number | XS2F-D421-G80-F | |||
| Description | CONNECTOR CABLE 5M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2F-D421-G80-F |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Female to Wire Leads |
| Length | 16.40' (5m) |
| Color | Gray |
| Usage | Industrial Environments - IP67 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2F D421 G80 F XS2FD421G80F |
XS2F-D421-G80-F Specification Sheet
CONNECTOR CABLE 5M - XS2F-D421-G80-F (XS2F-D421-G80-F-ND)
Related parts :CONNECTOR CABLE 5M - XS2F-D421-G80-F
Order 'connector cable 5m - XS2F-D421-G80-F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-G80-F-ND.
CONN CABLE 5M FOR E3ZS/E3FS - XS2F-D421-G80-R
Order 'conn cable 5m for e3zs/e3fs - XS2F-D421-G80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-G80-R-ND.
CONNECTOR - XS2F-D421-G80-A-5M
Order 'connector - XS2F-D421-G80-A-5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-G80-A-5M-ND.
CONN CIRC 4POS SKT W/CABLE 5M - XS5F-D421-G80-A
Order 'conn circ 4pos skt w/cable 5m - XS5F-D421-G80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2792-ND.
CONN CIRC 4POS PLUG W/CABLE 5M - XS5H-D421-G80-A
Order 'conn circ 4pos plug w/cable 5m - XS5H-D421-G80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2795-ND.
CONN CABLE STRAIGHT 5M FOR E2EQ - XS2F-D421-GA0-A
Order 'conn cable straight 5m for e2eq - XS2F-D421-GA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-A-ND.
CONN CABLE STRAIGHT 5M M12 - XS2F-D421-GA0-R
Order 'conn cable straight 5m m12 - XS2F-D421-GA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-R-ND.
CONN CABLE STRAIGHT 5M FOR E2FM - XS2F-D421-GC0-A
Order 'conn cable straight 5m for e2fm - XS2F-D421-GC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GC0-A-ND.
CONN CABLE STRAIGHT 5M FOR E2FM - XS2F-D421-GD0
Order 'conn cable straight 5m for e2fm - XS2F-D421-GD0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GD0-ND.
CONN CABLE 5M FOR E3ZS/E3FS - XS2F-D422-G80-R
Order 'conn cable 5m for e3zs/e3fs - XS2F-D422-G80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-G80-R-ND.
CONN CABLE 4CONDCTR 5M IP67 - XS2H-D421-G80-A
Order 'conn cable 4condctr 5m ip67 - XS2H-D421-G80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-G80-A-ND.
CONN CABLE STANDARD L-SHAPED 5M - XS2F-D422-G80-A
Order 'conn cable standard l-shaped 5m - XS2F-D422-G80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS2F-D422-G80-A-ND.
CONN CABLE 4CONDUCTR STRAIGHT 5M - XS2F-A421-G90-A
Order 'conn cable 4conductr straight 5m - XS2F-A421-G90-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-A421-G90-A-ND.
CONN CABLE 2CONDUCTR STRAIGHT 5M - XS2F-A421-GB0-A
Order 'conn cable 2conductr straight 5m - XS2F-A421-GB0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-A421-GB0-A-ND.
CONN CABLE 4POS L-SHAPED 5M - XS2F-A422-GB0-A
Order 'conn cable 4pos l-shaped 5m - XS2F-A422-GB0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-A422-GB0-A-ND.
Send this link via E-Mail
Help With This Screen
