CONN CABLE STRAIGHT 2M FOR E2FM - XS2F-D421-DC0-A
| Digi-Key Part Number | XS2F-D421-DC0-A-ND |
5 |
21.63200 |
Extended Price
108.16 |
| Manufacturer Part Number | XS2F-D421-DC0-A | |||
| Description | CONN CABLE STRAIGHT 2M FOR E2FM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2F-D421-DC0-A |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Female to Wire Leads |
| Length | 6.56' (2.00m) |
| Color | Gray |
| Usage | Industrial Environments - IP67 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2F D421 DC0 A XS2FD421DC0A |
XS2F-D421-DC0-A Specification Sheet
CONN CABLE STRAIGHT 2M FOR E2FM - XS2F-D421-DC0-A (XS2F-D421-DC0-A-ND)
Related parts :CONN CABLE STRAIGHT 2M FOR E2FM - XS2F-D421-DC0-A
Order 'conn cable straight 2m for e2fm - XS2F-D421-DC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DC0-A-ND.
CONN CABLE STRAIGHT 2M FOR E2FM - XS2F-D421-DD0
Order 'conn cable straight 2m for e2fm - XS2F-D421-DD0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DD0-ND.
CONN CABLE STRAIGHT 2M FOR E2EQ - XS2F-D421-DA0-A
Order 'conn cable straight 2m for e2eq - XS2F-D421-DA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DA0-A-ND.
CONN CABLE STRAIGHT 5M FOR E2FM - XS2F-D421-GC0-A
Order 'conn cable straight 5m for e2fm - XS2F-D421-GC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GC0-A-ND.
CONN CABLE STRAIGHT 5M FOR E2FM - XS2F-D421-GD0
Order 'conn cable straight 5m for e2fm - XS2F-D421-GD0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GD0-ND.
CONN CABLE STRAIGHT 5M FOR E2EQ - XS2F-D421-GA0-A
Order 'conn cable straight 5m for e2eq - XS2F-D421-GA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-A-ND.
CONN CABLE STRAIGHT 2M M12 - XS2F-D421-DA0-R
Order 'conn cable straight 2m m12 - XS2F-D421-DA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DA0-R-ND.
CONN CABLE L-SHAPE 2M FOR E2FM - XS2F-D422-DC0-A
Order 'conn cable l-shape 2m for e2fm - XS2F-D422-DC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-DC0-A-ND.
CONN CABL STRAIGHT 2M FOR E3NT-L - XS2F-D521-DG0-A
Order 'conn cabl straight 2m for e3nt-l - XS2F-D521-DG0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D521-DG0-A-ND.
CONN CABLE 1M FOR E3ZS/E3FS - XS2F-D421-C80-A
Order 'conn cable 1m for e3zs/e3fs - XS2F-D421-C80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-C80-A-ND.
CONN CABLE 5M FOR E3ZS/E3FS - XS2F-D421-G80-R
Order 'conn cable 5m for e3zs/e3fs - XS2F-D421-G80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-G80-R-ND.
CONN CABLE STRAIGHT 5M M12 - XS2F-D421-GA0-R
Order 'conn cable straight 5m m12 - XS2F-D421-GA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-R-ND.
CONN CABLE STRAIGHT 10M M12 - XS2F-D421-J80-A
Order 'conn cable straight 10m m12 - XS2F-D421-J80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-J80-A-ND.
CONN CABLE STRAIGHT 10M M12 - XS2F-D421-JC0-A
Order 'conn cable straight 10m m12 - XS2F-D421-JC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-JC0-A-ND.
CONN CABL STRAIGHT 5M FOR E3NT-L - XS2F-D521-GG0-A
Order 'conn cabl straight 5m for e3nt-l - XS2F-D521-GG0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D521-GG0-A-ND.
Send this link via E-Mail
Help With This Screen
