CONN CABLE 2M FOR E3ZS/E3FS - XS2F-D421-D80-A
| Digi-Key Part Number | XS2F-D421-D80-A-ND |
5 |
23.95200 |
Extended Price
119.76 |
| Manufacturer Part Number | XS2F-D421-D80-A | |||
| Description | CONN CABLE 2M FOR E3ZS/E3FS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2F-D421-D80-A |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Female to Wire Leads |
| Length | 6.56' (2.00m) |
| Color | Gray |
| Usage | Industrial Environments - IP67 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2F D421 D80 A XS2FD421D80A |
XS2F-D421-D80-A Specification Sheet
CONN CABLE 2M FOR E3ZS/E3FS - XS2F-D421-D80-A (XS2F-D421-D80-A-ND)
Related parts :CONN CABLE 2M FOR E3ZS/E3FS - XS2F-D421-D80-A
Order 'conn cable 2m for e3zs/e3fs - XS2F-D421-D80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-D80-A-ND.
CONN CABLE 2M FOR E3ZS/E3FS - XS2F-D421-D80-R
Order 'conn cable 2m for e3zs/e3fs - XS2F-D421-D80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-D80-R-ND.
CONN CABLE 2M FOR E3ZS/E3FS - XS2F-D422-D80-R
Order 'conn cable 2m for e3zs/e3fs - XS2F-D422-D80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-D80-R-ND.
CONN CABLE 1M FOR E3ZS/E3FS - XS2F-D421-C80-A
Order 'conn cable 1m for e3zs/e3fs - XS2F-D421-C80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-C80-A-ND.
CONN CABLE 5M FOR E3ZS/E3FS - XS2F-D421-G80-R
Order 'conn cable 5m for e3zs/e3fs - XS2F-D421-G80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-G80-R-ND.
CONN CABLE 5M FOR E3ZS/E3FS - XS2F-D422-G80-R
Order 'conn cable 5m for e3zs/e3fs - XS2F-D422-G80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-G80-R-ND.
CONN CABLE STRAIGHT 5M FOR E2EQ - XS2F-D421-GA0-A
Order 'conn cable straight 5m for e2eq - XS2F-D421-GA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-A-ND.
CONN CABLE STRAIGHT 5M FOR E2FM - XS2F-D421-GC0-A
Order 'conn cable straight 5m for e2fm - XS2F-D421-GC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GC0-A-ND.
CONN CABLE STRAIGHT 5M FOR E2FM - XS2F-D421-GD0
Order 'conn cable straight 5m for e2fm - XS2F-D421-GD0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GD0-ND.
CONN CABLE 4POS L-SHAPED 5M - XS2F-A422-GB0-A
Order 'conn cable 4pos l-shaped 5m - XS2F-A422-GB0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-A422-GB0-A-ND.
CONN CABLE L-SHAPED 5M M12 - XS2F-D422-410
Order 'conn cable l-shaped 5m m12 - XS2F-D422-410' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-410-ND.
CONN CABLE L-SHAPED 5M M12 - XS2F-D422-GA0-R
Order 'conn cable l-shaped 5m m12 - XS2F-D422-GA0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-GA0-R-ND.
CONN CABLE 3CONDCTR .3M FOR SRT2 - XS2H-D421-A80-A
Order 'conn cable 3condctr .3m for srt2 - XS2H-D421-A80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-A80-A-ND.
CONN CABLE 3CONDCTR .3M FOR SRT2 - XS2H-D421-AC0-A
Order 'conn cable 3condctr .3m for srt2 - XS2H-D421-AC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-AC0-A-ND.
CONN CABLE 4CONDCTR 1M FOR SRT2 - XS2H-D421-C80-A
Order 'conn cable 4condctr 1m for srt2 - XS2H-D421-C80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2H-D421-C80-A-ND.
Send this link via E-Mail
Help With This Screen
