CONN CABLE 1M FOR E3ZS/E3FS - XS2F-D421-C80-A - Cable Assemblies
Circular 04 pos Female to Wire Leads Circular Cable Assembly 3.28' (1.00m) Omron Electronics Inc-IA Div XS2F-D421-C80-A
| Digi-Key Part Number | XS2F-D421-C80-A-ND |
5 |
19.72800 |
Extended Price
98.64 |
| Manufacturer Part Number | XS2F-D421-C80-A | |||
| Description | CONN CABLE 1M FOR E3ZS/E3FS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2F-D421-C80-A |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Female to Wire Leads |
| Length | 3.28' (1.00m) |
| Color | Gray |
| Usage | Industrial Environments - IP67 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2F D421 C80 A XS2FD421C80A |
XS2F-D421-C80-A Specification Sheet
CONN CABLE 1M FOR E3ZS/E3FS - XS2F-D421-C80-A (XS2F-D421-C80-A-ND) - Cable Assemblies
Related parts Circular 04 pos Female to Wire Leads Circular Cable Assembly 3.28' (1.00m) Omron Electronics Inc-IA Div XS2F-D421-C80-ACONN CABLE 1M FOR E3ZS/E3FS - XS2F-D421-C80-A
Order 'conn cable 1m for e3zs/e3fs - XS2F-D421-C80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-C80-A-ND.
CONN CABLE 2M FOR E3ZS/E3FS - XS2F-D421-D80-A
Order 'conn cable 2m for e3zs/e3fs - XS2F-D421-D80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-D80-A-ND.
CONN CABLE 2M FOR E3ZS/E3FS - XS2F-D421-D80-R
Order 'conn cable 2m for e3zs/e3fs - XS2F-D421-D80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-D80-R-ND.
CONN CABLE 5M FOR E3ZS/E3FS - XS2F-D421-G80-R
Order 'conn cable 5m for e3zs/e3fs - XS2F-D421-G80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-G80-R-ND.
CONN CABLE 2M FOR E3ZS/E3FS - XS2F-D422-D80-R
Order 'conn cable 2m for e3zs/e3fs - XS2F-D422-D80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-D80-R-ND.
CONN CABLE 5M FOR E3ZS/E3FS - XS2F-D422-G80-R
Order 'conn cable 5m for e3zs/e3fs - XS2F-D422-G80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-G80-R-ND.
CONNECTOR CABLE - XS2F-D421-C80-F
Order 'connector cable - XS2F-D421-C80-F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-C80-F-ND.
CONN CABLE STRAIGHT 2M FOR E2EQ - XS2F-D421-DA0-A
Order 'conn cable straight 2m for e2eq - XS2F-D421-DA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DA0-A-ND.
CONN CABLE STRAIGHT 2M FOR E2FM - XS2F-D421-DC0-A
Order 'conn cable straight 2m for e2fm - XS2F-D421-DC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DC0-A-ND.
CONN CABLE STRAIGHT 2M FOR E2FM - XS2F-D421-DD0
Order 'conn cable straight 2m for e2fm - XS2F-D421-DD0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-DD0-ND.
CONN CABLE STRAIGHT 5M FOR E2EQ - XS2F-D421-GA0-A
Order 'conn cable straight 5m for e2eq - XS2F-D421-GA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GA0-A-ND.
CONN CABLE STRAIGHT 5M FOR E2FM - XS2F-D421-GC0-A
Order 'conn cable straight 5m for e2fm - XS2F-D421-GC0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GC0-A-ND.
CONN CABLE STRAIGHT 5M FOR E2FM - XS2F-D421-GD0
Order 'conn cable straight 5m for e2fm - XS2F-D421-GD0' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-GD0-ND.
SENSOR I/O TWIST/CLICK CONN M12 - XS5F-D421-C80-A
Order 'sensor i/o twist/click conn m12 - XS5F-D421-C80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS5F-D421-C80-A-ND.
CONN CABLE STANDARD L-SHAPED 2M - XS2F-D422-D80-A
Order 'conn cable standard l-shaped 2m - XS2F-D422-D80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS2F-D422-D80-A-ND.
Options for Circular 04 pos Female to Wire Leads Circular Cable Assembly 3.28' (1.00m) Omron Electronics Inc-IA Div XS2F-D421-C80-A
Send this link via E-Mail
Help With This Screen
