LIMIT SWITCH - WLG12 - Switches
| Digi-Key Part Number | WLG12-ND |
1 |
162.57000 |
Extended Price
162.57 |
| Manufacturer Part Number | WLG12 | |||
| Description | LIMIT SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WLG12 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Actuator Type | Lever, Roller |
| Operating Force | - |
| Switch Function | On-Mom |
| Circuit | SPDT-DM/DB |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WLG12 WLG12 |
LIMIT SWITCH - WLG12 (WLG12-ND) - Switches
Related parts Switches :LIMIT SWITCH - WLG12
Order 'limit switch - WLG12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLG12-ND.
LIMIT SWITCH - D4A-0300N
Order 'limit switch - D4A-0300N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-0300N-ND.
LIMIT SWITCH - D4A-0500N
Order 'limit switch - D4A-0500N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-0500N-ND.
LIMIT SWITCH - D4A-0700N
Order 'limit switch - D4A-0700N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-0700N-ND.
LIMIT SWITCH - D4A-0900N
Order 'limit switch - D4A-0900N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-0900N-ND.
LIMIT SWITCH - D4A-1101-N
Order 'limit switch - D4A-1101-N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-1101-N-ND.
LIMIT SWITCH - D4A-1101N-F
Order 'limit switch - D4A-1101N-F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-1101N-F-ND.
LIMIT SWITCH - D4A-1102-N
Order 'limit switch - D4A-1102-N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-1102-N-ND.
LIMIT SWITCH - D4A-1103-N
Order 'limit switch - D4A-1103-N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-1103-N-ND.
LIMIT SWITCH - D4A-1104-N
Order 'limit switch - D4A-1104-N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-1104-N-ND.
LIMIT SWITCH - D4A-1105-N
Order 'limit switch - D4A-1105-N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-1105-N-ND.
LIMIT SWITCH - D4A-1106-N
Order 'limit switch - D4A-1106-N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-1106-N-ND.
LIMIT SWITCH - D4A-1107-H-N
Order 'limit switch - D4A-1107-H-N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-1107-H-N-ND.
LIMIT SWITCH - D4A-1107-V-N
Order 'limit switch - D4A-1107-V-N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-1107-V-N-ND.
LIMIT SWITCH - D4A-1108-N
Order 'limit switch - D4A-1108-N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4A-1108-N-ND.
Send this link via E-Mail
Help With This Screen