SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-41LD
SWTCH LIMT DPST 6A FORK LVR LOCK - WLCA32-41LD - Switches
| Digi-Key Part Number | WLCA32-41LD-ND |
1 |
205.40000 |
Extended Price
205.40 |
| Manufacturer Part Number | WLCA32-41LD | |||
| Description | SWTCH LIMT DPST 6A FORK LVR LOCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WLCA32-41LD |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Actuator Type | Lever, Fork Lock |
| Operating Force | 1200gf |
| Switch Function | On-Mom |
| Circuit | SPDT-DM/DB |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WLCA32 41LD WLCA3241LD |
WLCA32-41LD Specification Sheet
SWTCH LIMT DPST 6A FORK LVR LOCK - WLCA32-41LD (WLCA32-41LD-ND) - Switches
Related parts SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-41LDSPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-41LD
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-41LD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-41LD-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-043
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-043' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-043-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-043LE
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-043LE' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-043LE-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-41
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-41-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-41-TS
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-41-TS' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-41-TS-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-41G
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-41G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-41G-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-41LE
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-41LE' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-41LE-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-41 WITH PARTS
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-41 WITH PARTS' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-41WITHPARTS-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-42
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-42' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-42-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-43-G
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-43-G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-43-G-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-43
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-43' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-43-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-43-TS
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-43-TS' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-43-TS-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-4355LD
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-4355LD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-4355LD-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-43LD
Order 'swtch limt dpst 6a fork lvr lock - WLCA32-43LD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLCA32-43LD-ND.
SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-IA Div WLHAL5
Order 'swtch limt dpst 6a rod sprng lvr - WLHAL5' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number WLHAL5-ND.
Options for SPDT-DM/DB Snap Action, Limit, Lever Switch On-Mom 1200gf Omron Electronics Inc-IA Div WLCA32-41LD
Send this link via E-Mail
Help With This Screen
