LIMIT SWITCH - VB-2121
| Digi-Key Part Number | VB-2121-ND |
1 |
269.11000 |
Extended Price
269.11 |
| Manufacturer Part Number | VB-2121 | |||
| Description | LIMIT SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VB-2121 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 1471gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VB 2121 VB2121 |
LIMIT SWITCH - VB-2121 (VB-2121-ND)
Related parts :LIMIT SWITCH - VB-2121
Order 'limit switch - VB-2121' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-2121-ND.
LIMIT SWITCH - VB-2111
Order 'limit switch - VB-2111' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-2111-ND.
LIMIT SWITCH - VB-2141
Order 'limit switch - VB-2141' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-2141-ND.
LIMIT SWITCH - VB-2151
Order 'limit switch - VB-2151' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-2151-ND.
LIMIT SWITCH - VB-2211
Order 'limit switch - VB-2211' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-2211-ND.
LIMIT SWITCH - VB-2221
Order 'limit switch - VB-2221' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-2221-ND.
LIMIT SWITCH - VB-2241
Order 'limit switch - VB-2241' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-2241-ND.
LIMIT SWITCH - VB-2251
Order 'limit switch - VB-2251' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-2251-ND.
LIMIT SWITCH - VB-3111
Order 'limit switch - VB-3111' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-3111-ND.
LIMIT SWITCH - VB-3121
Order 'limit switch - VB-3121' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-3121-ND.
LIMIT SWITCH - VB-3141
Order 'limit switch - VB-3141' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-3141-ND.
LIMIT SWITCH - VB-3151
Order 'limit switch - VB-3151' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-3151-ND.
LIMIT SWITCH - VB-3211
Order 'limit switch - VB-3211' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-3211-ND.
LIMIT SWITCH - VB-3221
Order 'limit switch - VB-3221' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-3221-ND.
LIMIT SWITCH - VB-3241
Order 'limit switch - VB-3241' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number VB-3241-ND.
Send this link via E-Mail
Help With This Screen