Keywords:





SENSOR PROXIMITY NC 3MM - TLW3MB2 - Sensors, Transducers

Digi-Key Part Number TL-W3MB2-ND
Price Break
1
Unit Price
100.46000
Extended Price
100.46
Manufacturer Part NumberTLW3MB2
DescriptionSENSOR PROXIMITY NC 3MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLW3MB2
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLW3MB2
TLW3MB2
TL W3MB2 ND
TLW3MB2ND
TL-W3MB2

TLW3MB2 Specification Sheet

Image of SENSOR PROXIMITY NC 3MM - TLW3MB2

SENSOR PROXIMITY NC 3MM - TLW3MB2 (TL-W3MB2-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR PROXIMITY NC 3MM - TLW3MB2
 Order 'sensor proximity nc 3mm - TLW3MB2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number TL-W3MB2-ND.
SENSOR PROXIMITY NC 3MM - TL-W3MB2-5 5M
 Order 'sensor proximity nc 3mm - TL-W3MB2-5 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number TL-W3MB2-55M-ND.
SENSOR PROXIMITY NPN 3MM 10-30V - TL-W3MC1
 Order 'sensor proximity npn 3mm 10-30v - TL-W3MC1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1084-ND.
SENSOR PROXIMITY PNP 3MM 10-30V - TL-W3MB1
 Order 'sensor proximity pnp 3mm 10-30v - TL-W3MB1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1189-ND.
SENSOR PROXIMITY NO 3MM - TL-W3MB1-R 2M
 Order 'sensor proximity no 3mm - TL-W3MB1-R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number TL-W3MB1-R2M-ND.
SENSOR PROXIMITY NPN-NC 10-40V - E2K-C25ME2
 Order 'sensor proximity npn-nc 10-40v - E2K-C25ME2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1072-ND.
SENSOR PROXIMITY SCR-NC 90-250V - E2K-C25MY2
 Order 'sensor proximity scr-nc 90-250v - E2K-C25MY2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1074-ND.
SENSOR PROXIMITY M12 NPN 12-24V - E2E-X3D1-N
 Order 'sensor proximity m12 npn 12-24v - E2E-X3D1-N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1067-ND.
SENSOR PROXIMITY NPN-NO 10-40V - E2K-C25ME1
 Order 'sensor proximity npn-no 10-40v - E2K-C25ME1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1071-ND.
SENSOR PROXIMITY SCR-NO 90-250V - E2K-C25MY1
 Order 'sensor proximity scr-no 90-250v - E2K-C25MY1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1073-ND.
SENSOR PROXIMITY M8 NPN 12-24V - E2E-X1R5E1
 Order 'sensor proximity m8 npn 12-24v - E2E-X1R5E1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1062-ND.
SENSOR PROXIMITY M8 NPN 24-120V - E2E-X1R5Y1
 Order 'sensor proximity m8 npn 24-120v - E2E-X1R5Y1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1063-ND.
SENSOR PROXIMITY M8 NPN 12-24V - E2E-X2D1-N
 Order 'sensor proximity m8 npn 12-24v - E2E-X2D1-N' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1064-ND.
SENSOR PROXIMITY M12 NPN 12-24V - E2E-X2E1
 Order 'sensor proximity m12 npn 12-24v - E2E-X2E1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1065-ND.
SENSOR PROXIMITY M12 NPN 24-120V - E2E-X2Y1-US
 Order 'sensor proximity m12 npn 24-120v - E2E-X2Y1-US' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1066-ND.

Send this link via E-Mail
Help With This Screen

SENSOR PROXIMITY NC 3MM - TLW3MB2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR PROXIMITY NC 3MM - TL-W3MB2-5 5M Next: SENSOR PROXIMITY NO 1.5MM - TL-W1R5MB1 6M
SENSOR PROXIMITY NC 3MM - TLW3MB2