LIMIT SWITCH - SHL-W55 - Switches
| Digi-Key Part Number | SHL-W55-ND |
1 |
56.99000 |
Extended Price
56.99 |
| Manufacturer Part Number | SHL-W55 | |||
| Description | LIMIT SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SHL-W55 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Actuator Type | Lever, Straight |
| Operating Force | 314gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SHL W55 SHLW55 |
LIMIT SWITCH - SHL-W55 (SHL-W55-ND) - Switches
Related parts Switches :LIMIT SWITCH - SHL-W55-01
Order 'limit switch - SHL-W55-01' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-W55-01-ND.
LIMIT SWITCH - SHL-W55
Order 'limit switch - SHL-W55' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-W55-ND.
LIMIT SWITCH - SHL-D55-01
Order 'limit switch - SHL-D55-01' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-D55-01-ND.
LIMIT SWITCH - SHL-D55-L4MR 3M
Order 'limit switch - SHL-D55-L4MR 3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-D55-L4MR3M-ND.
LIMIT SWITCH - SHL-D55-MR VCTF 1M
Order 'limit switch - SHL-D55-MR VCTF 1M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-D55-MRVCTF1M-ND.
LIMIT SWITCH - SHL-D55
Order 'limit switch - SHL-D55' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-D55-ND.
LIMIT SWITCH - SHL-Q2155-01
Order 'limit switch - SHL-Q2155-01' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-Q2155-01-ND.
LIMIT SWITCH - SHL-Q2155-L4MR VCTF 3M
Order 'limit switch - SHL-Q2155-L4MR VCTF 3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-Q2155-L4MRVCTF3M-ND.
LIMIT SWITCH - SHL-Q2155-MD VCTF 1M
Order 'limit switch - SHL-Q2155-MD VCTF 1M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-Q2155-MDVCTF1M-ND.
LIMIT SWITCH - SHL-Q2155-MD VCTF 3M
Order 'limit switch - SHL-Q2155-MD VCTF 3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-Q2155-MDVCTF3M-ND.
LIMIT SWITCH - SHL-Q2155-MR
Order 'limit switch - SHL-Q2155-MR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-Q2155-MR-ND.
LIMIT SWITCH - SHL-Q2155
Order 'limit switch - SHL-Q2155' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-Q2155-ND.
LIMIT SWITCH - SHL-Q2255-01L4MR VCTF 3M
Order 'limit switch - SHL-Q2255-01L4MR VCTF 3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-Q2255-01L4MRVCTF3M-ND.
LIMIT SWITCH - SHL-Q2255-01MR
Order 'limit switch - SHL-Q2255-01MR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-Q2255-01MR-ND.
LIMIT SWITCH - SHL-Q2255-L4MR
Order 'limit switch - SHL-Q2255-L4MR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number SHL-Q2255-L4MR-ND.
Send this link via E-Mail
Help With This Screen