CONN FPC 80POS SKT .4MM SMT - XB4B-8035-D
| Digi-Key Part Number | OR771CT-ND |
1 25 50 100 250 500 1000 |
1.25000 1.12520 1.00000 .90000 .85000 .75000 .67500 |
Extended Price
1.25 28.13 50.00 90.00 212.50 375.00 675.00 |
| Manufacturer Part Number | XB4B-8035-D | |||
| Description | CONN FPC 80POS SKT .4MM SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XB4B-8035-D |
| Vendor | Omron Electronics, Inc-ECB Div (VA) |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.015" (0.40mm) |
| Features | - |
| Series | XB4B |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XB4B 8035 D XB4B8035D OR771CT ND OR771CTND OR771CT |
XB4B-8035-D Specification Sheet
CONN FPC 80POS SKT .4MM SMT - XB4B-8035-D (OR771CT-ND)
Related parts:CONN FPC 80POS SKT .4MM SMT - XB4B-8035-D
Order 'conn fpc 80pos skt .4mm smt - XB4B-8035-D' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR771CT-ND.
CONN FPC 80POS SKT .4MM SMT - XB4B-8035-D
Order 'conn fpc 80pos skt .4mm smt - XB4B-8035-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR771TR-ND.
CONN FPC 80POS SKT .4MM SMT - XB4B-8035-D
Order 'conn fpc 80pos skt .4mm smt - XB4B-8035-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR771DKR-ND.
CONN FPC 80POS PLUG .4MM SMT - XB4A-8035-D
Order 'conn fpc 80pos plug .4mm smt - XB4A-8035-D' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR769CT-ND.
CONN FPC 80POS PLUG .4MM SMT - XB4A-8035-D
Order 'conn fpc 80pos plug .4mm smt - XB4A-8035-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR769TR-ND.
CONN FPC 40POS SKT .4MM SMT - XB4B-4035-D
Order 'conn fpc 40pos skt .4mm smt - XB4B-4035-D' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR770CT-ND.
CONN FPC 40POS SKT .4MM SMT - XB4B-4035-D
Order 'conn fpc 40pos skt .4mm smt - XB4B-4035-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR770TR-ND.
CONN FPC 80POS PLUG .4MM SMT - XB4A-8035-D
Order 'conn fpc 80pos plug .4mm smt - XB4A-8035-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR769DKR-ND.
CONN FPC 40POS SKT .4MM SMT - XB4B-4035-D
Order 'conn fpc 40pos skt .4mm smt - XB4B-4035-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR770DKR-ND.
CONN FPC 40POS PLUG .4MM SMT - XB4A-4035-D
Order 'conn fpc 40pos plug .4mm smt - XB4A-4035-D' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR768CT-ND.
CONN FPC 40POS PLUG .4MM SMT - XB4A-4035-D
Order 'conn fpc 40pos plug .4mm smt - XB4A-4035-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR768TR-ND.
CONN FPC 40POS PLUG .4MM SMT - XB4A-4035-D
Order 'conn fpc 40pos plug .4mm smt - XB4A-4035-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR768DKR-ND.
CONN FPC 10POS 0.5MM SMT - XF2H-1015-1LW
Order 'conn fpc 10pos 0.5mm smt - XF2H-1015-1LW' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OC639CT-ND.
CONN FPC 10POS 0.5MM SMT - XF2H-1015-1LW
Order 'conn fpc 10pos 0.5mm smt - XF2H-1015-1LW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OC639TR-ND.
CONN FPC 12POS 0.5MM SMT - XF2H-1215-1LW
Order 'conn fpc 12pos 0.5mm smt - XF2H-1215-1LW' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OC640CT-ND.
Send this link via E-Mail
Help With This Screen