LCD 15" 1024X768 XGA LVDS - LTA150B851F
| Digi-Key Part Number | LTA150B851F-ND |
1 |
472.50000 |
Extended Price
472.50 |
| Manufacturer Part Number | LTA150B851F | |||
| Description | LCD 15" 1024X768 XGA LVDS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTA150B851F |
| Vendor | Toshiba |
| Category | Optoelectronics |
| Display Type | TFT - Color LCD |
| Display Mode | Transmissive |
| Backlight | CFL - White |
| Dot Size | - |
| Viewing Area | 304.10mm L x 228.10mm W |
| Dot Pixels | 1024 x 768 (XGA) |
| Dot Pitch | 0.30mm x 0.30mm |
| Interface | LVDS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTA150B851F LTA150B851F |
LTA150B851F Specification Sheet
LCD 15" 1024X768 XGA LVDS - LTA150B851F (LTA150B851F-ND)
Related parts:LCD 15" 1024X768 XGA LVDS - LTA150B851F
Order 'lcd 15" 1024x768 xga lvds - LTA150B851F' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number LTA150B851F-ND.
LCD 15" TFT 1024X768 XGA - T-51863D150J-FW-A-AA
Order 'lcd 15" tft 1024x768 xga - T-51863D150J-FW-A-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1277-ND.
LCD 15" TFT 1024X768 XGA - T-51863D150J-FW-A-AE
Order 'lcd 15" tft 1024x768 xga - T-51863D150J-FW-A-AE' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1278-ND.
LCD 15" TFT 1024X768 XGA - T-51863D150J-FW-A-AD
Order 'lcd 15" tft 1024x768 xga - T-51863D150J-FW-A-AD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1279-ND.
LCD 15" TFT MOD 1024X768 XGA - T-51863D150J-FW-A-AC
Order 'lcd 15" tft mod 1024x768 xga - T-51863D150J-FW-A-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51863D150J-FW-A-AC-ND.
LCD 15" TFT MOD 1024X768 XGA - T-51863D150J-FW-A-AFN
Order 'lcd 15" tft mod 1024x768 xga - T-51863D150J-FW-A-AFN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51863D150J-FW-A-AFN-ND.
LCD TFT 15.0" 1024X768 XGA - LQ150X1LGB1
Order 'lcd tft 15.0" 1024x768 xga - LQ150X1LGB1' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2475-ND.
LCD TFT 15.0" 1024X768 XGA - LQ150X1LGN2A
Order 'lcd tft 15.0" 1024x768 xga - LQ150X1LGN2A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2476-ND.
LCD 8.4" TFT MOD 1024X768 XGA - T-51639D084U-FW-A-AA
Order 'lcd 8.4" tft mod 1024x768 xga - T-51639D084U-FW-A-AA' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1227-ND.
LCD 15.0" TFT MOD 1024X768 XGA - T-51511D150-FW-A-AC
Order 'lcd 15.0" tft mod 1024x768 xga - T-51511D150-FW-A-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1230-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-AA
Order 'lcd 12.1" tft mod 1024x768 xga - T-51756D121J-FW-A-AA' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1244-ND.
LCD 8.4" TFT 1024X768 XGA - T-51639D084JU-FW-A-AB
Order 'lcd 8.4" tft 1024x768 xga - T-51639D084JU-FW-A-AB' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1276-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-AEN
Order 'lcd 12.1" tft mod 1024x768 xga - T-51756D121J-FW-A-AEN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1323-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-51756D121J-FW-A-AB
Order 'lcd 12.1" tft mod 1024x768 xga - T-51756D121J-FW-A-AB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51756D121J-FW-A-AB-ND.
LCD 12.1" TFT 800X600 LVDS SVGA - T-51866D121J-FW-A-AA
Order 'lcd 12.1" tft 800x600 lvds svga - T-51866D121J-FW-A-AA' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1245-ND.
Send this link via E-Mail
Help With This Screen