RESISTOR 24 OHM 1/32W 5% 01005 - ERJ-XGNJ240Y - Resistors
| Digi-Key Part Number | ERJ-XGNJ240Y-ND |
20000 |
.05000 |
Extended Price
1000.00 |
| Manufacturer Part Number | ERJ-XGNJ240Y | |||
| Description | RESISTOR 24 OHM 1/32W 5% 01005 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-XGNJ240Y |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 24.0 |
| Power (Watts) | 0.03W, 1/32W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 01005 (0402 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ XGNJ240Y ERJXGNJ240Y |
ERJ-XGNJ240Y Specification Sheet
RESISTOR 24 OHM 1/32W 5% 01005 - ERJ-XGNJ240Y (ERJ-XGNJ240Y-ND) - Resistors
Related parts Resistors :RESISTOR 24 OHM 1/32W 5% 01005 - ERJ-XGNJ240Y
Order 'resistor 24 ohm 1/32w 5% 01005 - ERJ-XGNJ240Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-XGNJ240Y-ND.
RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y
Order 'resistor 100 ohm 1/32w 5% 01005 - ERJ-XGEJ101Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ANCT-ND.
RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y
Order 'resistor 100 ohm 1/32w 5% 01005 - ERJ-XGEJ101Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ANTR-ND.
RESISTOR 100K OHM 1/32W 5% 01005 - ERJ-XGEJ104Y
Order 'resistor 100k ohm 1/32w 5% 01005 - ERJ-XGEJ104Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KANTR-ND.
RESISTOR 10 OHM 1/32W 5% 01005 - ERJ-XGEJ100Y
Order 'resistor 10 ohm 1/32w 5% 01005 - ERJ-XGEJ100Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ANCT-ND.
RESISTOR 10 OHM 1/32W 5% 01005 - ERJ-XGEJ100Y
Order 'resistor 10 ohm 1/32w 5% 01005 - ERJ-XGEJ100Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ANTR-ND.
RESISTOR 10K OHM 1/32W 5% 01005 - ERJ-XGEJ103Y
Order 'resistor 10k ohm 1/32w 5% 01005 - ERJ-XGEJ103Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KANCT-ND.
RESISTOR 1K OHM 1/32W 5% 01005 - ERJ-XGEJ102Y
Order 'resistor 1k ohm 1/32w 5% 01005 - ERJ-XGEJ102Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KANCT-ND.
RESISTOR 1K OHM 1/32W 5% 01005 - ERJ-XGEJ102Y
Order 'resistor 1k ohm 1/32w 5% 01005 - ERJ-XGEJ102Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KANTR-ND.
RESISTOR 10K OHM 1/32W 5% 01005 - ERJ-XGEJ103Y
Order 'resistor 10k ohm 1/32w 5% 01005 - ERJ-XGEJ103Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KANTR-ND.
RESISTOR 1M OHM 1/32W 5% 01005 - ERJ-XGEJ105Y
Order 'resistor 1m ohm 1/32w 5% 01005 - ERJ-XGEJ105Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MANCT-ND.
RESISTOR 1.0M OHM 1/32W 5% 01005 - ERJ-XGEJ105Y
Order 'resistor 1.0m ohm 1/32w 5% 01005 - ERJ-XGEJ105Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MANTR-ND.
RESISTOR 150 OHM 1/32W 5% 01005 - ERJ-XGEJ151Y
Order 'resistor 150 ohm 1/32w 5% 01005 - ERJ-XGEJ151Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150ANCT-ND.
RESISTOR 150 OHM 1/32W 5% 01005 - ERJ-XGEJ151Y
Order 'resistor 150 ohm 1/32w 5% 01005 - ERJ-XGEJ151Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150ANTR-ND.
RESISTOR 150K OHM 1/32W 5% 01005 - ERJ-XGEJ154Y
Order 'resistor 150k ohm 1/32w 5% 01005 - ERJ-XGEJ154Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150KANTR-ND.
Send this link via E-Mail
Help With This Screen
