TOOL SCREWDRVR PHILLIPS NO 2 - XST102BK
Cooper Industries Screwdrivers, Nut Driver Tool XST102BK
| Digi-Key Part Number | XST102BK-ND |
12 |
6.42000 |
Extended Price
77.04 |
| Manufacturer Part Number | XST102BK | |||
| Description | TOOL SCREWDRVR PHILLIPS NO 2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XST102BK |
| Vendor | Cooper Industries |
| Category | Tools |
| Type | Screwdriver, Phillips |
| Size | #2 |
| Length - Blade | - |
| Length - Overall | - |
| Features | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
XST102BK XST102BK |
XST102BK Specification Sheet
TOOL SCREWDRVR PHILLIPS NO 2 - XST102BK (XST102BK-ND)
Related parts Cooper Industries Screwdrivers, Nut Driver Tool XST102BKTOOL SCREWDRVR PHILLIPS NO 2 - XST102BK
Order 'tool screwdrvr phillips no 2 - XST102BK' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number XST102BK-ND.
TOOL SCREWDRVR PHILLIPS NO 2 - XST1020
Order 'tool screwdrvr phillips no 2 - XST1020' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number XST1020-ND.
TOOL 4 IN 1 SCREW DRIVER - FSD-1V
Order 'tool 4 in 1 screw driver - FSD-1V' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number FSD-1V-ND.
KIT SOCKET TOOL SET 148PC - CTK148MP
Order 'kit socket tool set 148pc - CTK148MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK148MP-ND.
KIT SOCKET TOOL SET 30PC - CTK30SET
Order 'kit socket tool set 30pc - CTK30SET' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK30SET-ND.
KIT SOCKET TOOL SET 70PC - CTK70MP
Order 'kit socket tool set 70pc - CTK70MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK70MP-ND.
SCREWDRIVER PHILLIPS 5PC SET - SDX-22
Order 'screwdriver phillips 5pc set - SDX-22' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number SDX-22-ND.
SCREWDRIVER SET 6PC 4SLOT 2PHIL - SRX-33
Order 'screwdriver set 6pc 4slot 2phil - SRX-33' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number SRX-33-ND.
SCREWDRIVER PRECISION SET 6 PC - XP600
Order 'screwdriver precision set 6 pc - XP600' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number XP600-ND.
SCREWDRIVER SET 7PC 2PHL 5FLAT - XPE700
Order 'screwdriver set 7pc 2phl 5flat - XPE700' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number XPE700-ND.
TOOL MINI CRIMPER FOR D SUB - MIC3020BL
Order 'tool mini crimper for d sub - MIC3020BL' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number MIC3020BL-ND.
TOOL SCREWDRIVER PHILLIPS SIZE 2 - 1205163
Order 'tool screwdriver phillips size 2 - 1205163' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205163-ND.
TOOL SCREWDRVR PHIL SZ 2 218MM - 31115
Order 'tool screwdrvr phil sz 2 218mm - 31115' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31115-ND.
TOOL SCREWDRVR PHIL SZ 2 318MM - 31117
Order 'tool screwdrvr phil sz 2 318mm - 31117' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31117-ND.
TOOL SCREWDRVR PHILLIP 2SZ 217MM - 51120
Order 'tool screwdrvr phillip 2sz 217mm - 51120' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 51120-ND.
Options for Cooper Industries Screwdrivers, Nut Driver Tool XST102BK
Send this link via E-Mail
Help With This Screen
