KIT EVAL GPS RCVR GPS2058-10 - GM-2058EV-101 - RF and RFID
| Digi-Key Part Number | GM-2058EV-101-ND |
1 |
495.00000 |
Extended Price
495.00 |
| Manufacturer Part Number | GM-2058EV-101 | |||
| Description | KIT EVAL GPS RCVR GPS2058-10 | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GM-2058EV-101 |
| Vendor | DeLorme |
| Category | RF and RFID |
| Type | GPS |
| Supplied Contents | Board, Module, Adapters, Antenna, Cable, CD |
| For Use With/Related Products | GPS2058-10 |
| Frequency | - |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GM 2058EV 101 GM2058EV101 |
KIT EVAL GPS RCVR GPS2058-10 - GM-2058EV-101 (GM-2058EV-101-ND) - RF and RFID
Related parts RF and RFID :KIT EVAL GPS RCVR GPS2058-10 - GM-2058EV-101
Order 'kit eval gps rcvr gps2058-10 - GM-2058EV-101' online from Digi-Key. Manufactured by DeLorme. Digi-Key part number GM-2058EV-101-ND.
MODULE GPS RCVR GPS2056-10 - GM-205610-000
Order 'module gps rcvr gps2056-10 - GM-205610-000' online from Digi-Key. Manufactured by DeLorme (VA). Digi-Key part number GM-205610-000CT-ND.
MODULE GPS RCVR GPS2056-10 - GM-205610-000
Order 'module gps rcvr gps2056-10 - GM-205610-000' online from Digi-Key. Manufactured by DeLorme. Digi-Key part number GM-205610-000TR-ND.
MODULE GPS RCVR GPS2058 - GM-205810-000
Order 'module gps rcvr gps2058 - GM-205810-000' online from Digi-Key. Manufactured by DeLorme. Digi-Key part number GM-205810-000TR-ND.
MODULE GPS RCVR GPS2058 - GM-205810-000
Order 'module gps rcvr gps2058 - GM-205810-000' online from Digi-Key. Manufactured by DeLorme (VA). Digi-Key part number GM-205810-000CT-ND.
KIT EVAL GPS E5000 - DEV-SYS-EGPS-1B
Order 'kit eval gps e5000 - DEV-SYS-EGPS-1B' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number DEV-SYS-EGPS-1B-ND.
KIT EVAL APPL MASS STORAGE - AT89STK-10
Order 'kit eval appl mass storage - AT89STK-10' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89STK-10-ND.
KIT EVAL FOR MXB7846 - MXB7846EVC16
Order 'kit eval for mxb7846 - MXB7846EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EVC16-ND.
KIT EVAL/DEMO FOR TLV320AIC31 - TLV320AIC31EVM-PDK
Order 'kit eval/demo for tlv320aic31 - TLV320AIC31EVM-PDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19476-ND.
KIT EVAL FOR CP2103 USB TO UART - CP2103EK
Order 'kit eval for cp2103 usb to uart - CP2103EK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1163-ND.
KIT EVAL FOR CP2201 ETH CTRLR - CP2201EK
Order 'kit eval for cp2201 eth ctrlr - CP2201EK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1316-ND.
KIT EVAL FOR CP2120 - CP2120EK
Order 'kit eval for cp2120 - CP2120EK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1325-ND.
KIT EVAL PSOC W/MINIPROG1 - CY3210-PSOCEVAL1
Order 'kit eval psoc w/miniprog1 - CY3210-PSOCEVAL1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1584-ND.
KIT EVAL PSOC SD CARD - CY3210-SDCARD
Order 'kit eval psoc sd card - CY3210-SDCARD' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1907-ND.
KIT EVAL PSOC I2C TO USB - CY3240-I2USB
Order 'kit eval psoc i2c to usb - CY3240-I2USB' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1910-ND.
Send this link via E-Mail
Help With This Screen
