MODULE GPS RCVR GPS2058 - GM-205810-000 - RF and RFID
DeLorme 1.575GHz Rf Receiver GM-205810-000
| Digi-Key Part Number | GM-205810-000TR-ND |
500 2000 |
25.91994 24.99120 |
Extended Price
12959.97 49982.40 |
| Manufacturer Part Number | GM-205810-000 | |||
| Description | MODULE GPS RCVR GPS2058 | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GM-205810-000 |
| Vendor | DeLorme |
| Category | RF and RFID |
| Applications | GPS Receiver |
| Current - Receiving | 50mA |
| Features | - |
| Data Rate - Maximum | 57.6 kbps |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 40 Pin |
| Packaging | Tape & Reel (TR) |
| Sensitivity | - |
| Modulation or Protocol | GPS |
| Voltage - Supply | 3 V ~ 3.6 V |
| Frequency | 1.575GHz |
| Memory Size | 16kB Flash |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GM 205810 000 GM205810000 GM 205810 000TR ND GM205810000TRND GM-205810-000TR |
GM-205810-000 Specification Sheet
MODULE GPS RCVR GPS2058 - GM-205810-000 (GM-205810-000TR-ND) - RF and RFID
Related parts DeLorme 1.575GHz Rf Receiver GM-205810-000MODULE GPS RCVR GPS2058 - GM-205810-000
Order 'module gps rcvr gps2058 - GM-205810-000' online from Digi-Key. Manufactured by DeLorme. Digi-Key part number GM-205810-000TR-ND.
MODULE GPS RCVR GPS2058 - GM-205810-000
Order 'module gps rcvr gps2058 - GM-205810-000' online from Digi-Key. Manufactured by DeLorme (VA). Digi-Key part number GM-205810-000CT-ND.
MODULE GPS RCVR GPS2056-10 - GM-205610-000
Order 'module gps rcvr gps2056-10 - GM-205610-000' online from Digi-Key. Manufactured by DeLorme (VA). Digi-Key part number GM-205610-000CT-ND.
MODULE GPS RCVR GPS2056-10 - GM-205610-000
Order 'module gps rcvr gps2056-10 - GM-205610-000' online from Digi-Key. Manufactured by DeLorme. Digi-Key part number GM-205610-000TR-ND.
KIT EVAL GPS RCVR GPS2058-10 - GM-2058EV-101
Order 'kit eval gps rcvr gps2058-10 - GM-2058EV-101' online from Digi-Key. Manufactured by DeLorme. Digi-Key part number GM-2058EV-101-ND.
MODULE 802.15.4 W/CERM ANT - JN5121-000-M00T
Order 'module 802.15.4 w/cerm ant - JN5121-000-M00T' online from Digi-Key. Manufactured by Jennic LTD (VA). Digi-Key part number 616-1007-1-ND.
MODULE 802.15.4 W/CERM ANT - JN5121-000-M00T
Order 'module 802.15.4 w/cerm ant - JN5121-000-M00T' online from Digi-Key. Manufactured by Jennic LTD. Digi-Key part number 616-1007-2-ND.
MODULE 802.15.4 W/SMA CONN - JN5121-000-M01V
Order 'module 802.15.4 w/sma conn - JN5121-000-M01V' online from Digi-Key. Manufactured by Jennic LTD (VA). Digi-Key part number 616-1008-1-ND.
MODULE 802.15.4 W/SMA CONN - JN5121-000-M01V
Order 'module 802.15.4 w/sma conn - JN5121-000-M01V' online from Digi-Key. Manufactured by Jennic LTD. Digi-Key part number 616-1008-2-ND.
MODULE GPS - GPSM001
Order 'module gps - GPSM001' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number GPSM001-ND.
MODULE GPS RECEIVER LOW POWER - RGPSM002
Order 'module gps receiver low power - RGPSM002' online from Digi-Key. Manufactured by Semtech. Digi-Key part number RGPSM002-ND.
MODULE GPS RECEIVER LOW POWER - RGPSM002WA
Order 'module gps receiver low power - RGPSM002WA' online from Digi-Key. Manufactured by Semtech. Digi-Key part number RGPSM002WA-ND.
IC GPS RCVR SGL ANTARIS4 96-BGA - ATR0635-7KQY 88
Order 'ic gps rcvr sgl antaris4 96-bga - ATR0635-7KQY 88' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR0635-7KQY 88-ND.
MODULE DIS CNTR SCUB2000 + DATA - SCUB2-000/A
Order 'module dis cntr scub2000 + data - SCUB2-000/A' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC2000-ND.
MODULE 802.15.4 HP W/SMA CONN - JN5121-000-M02V
Order 'module 802.15.4 hp w/sma conn - JN5121-000-M02V' online from Digi-Key. Manufactured by Jennic LTD. Digi-Key part number 616-1009-ND.
Options for DeLorme 1.575GHz Rf Receiver GM-205810-000
Send this link via E-Mail
Help With This Screen
