LCD 7.5INCH 640X480 VGA TOUCH - LTA075A362F
| Digi-Key Part Number | LTA075A362F-ND |
1 10 100 250 500 1000 |
345.00000 322.00000 299.00000 293.25000 287.50000 284.05000 |
Extended Price
345.00 3220.00 29900.00 73312.50 143750.00 284050.00 |
| Manufacturer Part Number | LTA075A362F | |||
| Description | LCD 7.5INCH 640X480 VGA TOUCH | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTA075A362F |
| Vendor | Toshiba |
| Category | Optoelectronics |
| Display Type | TFT - Color LCD |
| Display Mode | Transmissive |
| Backlight | CFL - White |
| Dot Size | - |
| Viewing Area | 151.70mm L x 113.80mm W |
| Dot Pixels | 640 x 480 (VGA) |
| Dot Pitch | 0.24mm x 0.24mm |
| Interface | CMOS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTA075A362F LTA075A362F |
LTA075A362F Specification Sheet
LCD 7.5INCH 640X480 VGA TOUCH - LTA075A362F (LTA075A362F-ND)
Related parts:LCD 7.5INCH 640X480 VGA TOUCH - LTA075A362F
Order 'lcd 7.5inch 640x480 vga touch - LTA075A362F' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number LTA075A362F-ND.
LCD TFT 10.4" 640X480 VGA - LQ104V1DG51
Order 'lcd tft 10.4" 640x480 vga - LQ104V1DG51' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2470-ND.
LCD TFT 10.4" 640X480 VGA - LQ10D368
Order 'lcd tft 10.4" 640x480 vga - LQ10D368' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2471-ND.
LCD TFT 6.4" 640X480 VGA - LQ064V3DG01
Order 'lcd tft 6.4" 640x480 vga - LQ064V3DG01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2488-ND.
LCD TFT 8.0" 640X480 VGA - LQ080V3DG01
Order 'lcd tft 8.0" 640x480 vga - LQ080V3DG01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2489-ND.
LCD TFT 8.4" 640X480 VGA - LQ084V1DG21
Order 'lcd tft 8.4" 640x480 vga - LQ084V1DG21' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2490-ND.
LCD 10.4INCH 640X480 VGA AR COAT - LTD104C11R
Order 'lcd 10.4inch 640x480 vga ar coat - LTD104C11R' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number LTD104C11R-ND.
LCD 6.5INCH 640X480 VGA - LTA065B0D2F
Order 'lcd 6.5inch 640x480 vga - LTA065B0D2F' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number LTA065B0D2F-ND.
LCD 6.5" TFT MOD 640X480 VGA - T-51750GD065J-FW-AA
Order 'lcd 6.5" tft mod 640x480 vga - T-51750GD065J-FW-AA' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1243-ND.
LCD 6.5" TFT MOD 640X480 VGA - T-51750GD065J-FW-AFN
Order 'lcd 6.5" tft mod 640x480 vga - T-51750GD065J-FW-AFN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1320-ND.
LCD 6.5" TFT MOD 640X480 VGA - T-51750GD065J-FW-ADN
Order 'lcd 6.5" tft mod 640x480 vga - T-51750GD065J-FW-ADN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1322-ND.
LCD PDA MOD 160X160 W/TOUCH PANL - PDA 160160-EL
Order 'lcd pda mod 160x160 w/touch panl - PDA 160160-EL' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number PDA 160160-EL-ND.
LCD PDA MOD 240X160 W/TOUCH PANL - PDA 240160-EL
Order 'lcd pda mod 240x160 w/touch panl - PDA 240160-EL' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number PDA 240160-EL-ND.
LCD PDA MOD 320X240 W/TOUCH PANL - PDA 320240-EL
Order 'lcd pda mod 320x240 w/touch panl - PDA 320240-EL' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number PDA 320240-EL-ND.
LCD GRAPHIC MODULE 640X480 PIXEL - DMF-50383NF-SFW
Order 'lcd graphic module 640x480 pixel - DMF-50383NF-SFW' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1150-ND.
Send this link via E-Mail
Help With This Screen