IC DVR BURSTMODE LASER 24-QFN-EP - MAX3656ETG+T
| Digi-Key Part Number | MAX3656ETG+TCT-ND |
1 25 50 100 |
5.30000 4.00000 3.60000 3.50000 |
Extended Price
5.30 100.00 180.00 350.00 |
| Manufacturer Part Number | MAX3656ETG+T | |||
| Description | IC DVR BURSTMODE LASER 24-QFN-EP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3656ETG+T |
| Vendor | Maxim Integrated Products (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Laser Diode Driver |
| Data Rate | 2.5Gbs |
| Current - Bias | 70mA |
| Current - Modulation | 85mA |
| Current - Supply | 40mA |
| Number of Channels | 1 |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 24-QFN |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3656ETG+T MAX3656ETG+T MAX3656ETG+TCT ND MAX3656ETG+TCTND MAX3656ETG+TCT |
MAX3656ETG+T Specification Sheet
IC DVR BURSTMODE LASER 24-QFN-EP - MAX3656ETG+T (MAX3656ETG+TCT-ND)
Related parts:IC DVR BURSTMODE LASER 24-QFN-EP - MAX3656ETG+T
Order 'ic dvr burstmode laser 24-qfn-ep - MAX3656ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3656ETG+TTR-ND.
IC DVR BURSTMODE LASER 24-QFN-EP - MAX3656ETG+T
Order 'ic dvr burstmode laser 24-qfn-ep - MAX3656ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX3656ETG+TCT-ND.
IC DVR BURSTMODE LASER 24-QFN-EP - MAX3656ETG+T
Order 'ic dvr burstmode laser 24-qfn-ep - MAX3656ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX3656ETG+TDKR-ND.
IC DRVR BURSTMODE LASER 24QFN-EP - MAX3656ETG+
Order 'ic drvr burstmode laser 24qfn-ep - MAX3656ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3656ETG+-ND.
IC ASK TXRX 315MHZ 32-QFN-EP - MAX7030LATJ+
Order 'ic ask txrx 315mhz 32-qfn-ep - MAX7030LATJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7030LATJ+-ND.
IC ASK TXRX 315MHZ 32-QFN-EP - MAX7030LATJ+T
Order 'ic ask txrx 315mhz 32-qfn-ep - MAX7030LATJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7030LATJ+T-ND.
IC TRIPLE USB SW 1.2A 16-QFN-EP - MAX1564ETE+
Order 'ic triple usb sw 1.2a 16-qfn-ep - MAX1564ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1564ETE+-ND.
IC TRIPLE USB SW 1.2A 16-QFN-EP - MAX1564ETE+T
Order 'ic triple usb sw 1.2a 16-qfn-ep - MAX1564ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1564ETE+T-ND.
IC AMP POST W/AGC 24-TQFN-EP - MAX3861ETG+
Order 'ic amp post w/agc 24-tqfn-ep - MAX3861ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3861ETG+-ND.
IC AMP POST W/AGC 24-TQFN-EP - MAX3861ETG+T
Order 'ic amp post w/agc 24-tqfn-ep - MAX3861ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3861ETG+T-ND.
IC DATA RECOVERY W/AMP 24-QFN - MAX3991UTG+
Order 'ic data recovery w/amp 24-qfn - MAX3991UTG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3991UTG+-ND.
IC DATA RECOVERY W/AMP 24-QFN - MAX3991UTG+T
Order 'ic data recovery w/amp 24-qfn - MAX3991UTG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3991UTG+T-ND.
IC DATA RECOVERY W/EQ 24-QFN - MAX3992UTG+
Order 'ic data recovery w/eq 24-qfn - MAX3992UTG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3992UTG+-ND.
IC DATA RECOVERY W/EQ 24-QFN - MAX3992UTG+T
Order 'ic data recovery w/eq 24-qfn - MAX3992UTG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3992UTG+T-ND.
IC HOT-SWAP CTRLR QUAD 32-QFN-EP - MAX5927ETJ+
Order 'ic hot-swap ctrlr quad 32-qfn-ep - MAX5927ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5927ETJ+-ND.
Send this link via E-Mail
Help With This Screen