Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED 10.10MM SQ 5W WH CLEAR SMD - SML-LX3939UWC-TR

Digi-Key Part Number 67-2056-6-ND
Price Break
1
10
100
Unit Price
35.52000
31.08000
26.64000
Extended Price
35.52
310.80
2664.00
Manufacturer Part NumberSML-LX3939UWC-TR
DescriptionLED 10.10MM SQ 5W WH CLEAR SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSML-LX3939UWC-TR
VendorLumex Opto/Components Inc. (VA)
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SML LX3939UWC TR
SMLLX3939UWCTR
67 2056 6 ND
6720566ND
67-2056-6


Image of LED 10.10MM SQ 5W WH CLEAR SMD - SML-LX3939UWC-TR

LED 10.10MM SQ 5W WH CLEAR SMD - SML-LX3939UWC-TR (67-2056-6-ND)

Related parts:
LED 10.10MM SQ 5W WH CLEAR SMD - SML-LX3939UWC-TR
 Order 'led 10.10mm sq 5w wh clear smd - SML-LX3939UWC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-2056-2-ND.
LED 10.10MM SQ 5W WH CLEAR SMD - SML-LX3939UWC-TR
 Order 'led 10.10mm sq 5w wh clear smd - SML-LX3939UWC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-2056-1-ND.
LED 10.10MM SQ 5W WH CLEAR SMD - SML-LX3939UWC-TR
 Order 'led 10.10mm sq 5w wh clear smd - SML-LX3939UWC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-2056-6-ND.
LED RA 635NM RED WTR CLEAR SMD - SML-LXR85IC-TR
 Order 'led ra 635nm red wtr clear smd - SML-LXR85IC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1556-1-ND.
LED RA 635NM RED WTR CLEAR SMD - SML-LXR85IC-TR
 Order 'led ra 635nm red wtr clear smd - SML-LXR85IC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1556-2-ND.
LED RA 636NM SUP RED/CLEAR SMD - SML-LXR44SIC-TR
 Order 'led ra 636nm sup red/clear smd - SML-LXR44SIC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2029-1-ND.
LED RA 636NM SUP RED/CLEAR SMD - SML-LXR44SIC-TR
 Order 'led ra 636nm sup red/clear smd - SML-LXR44SIC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2029-2-ND.
LED RA 636NM SUP RED/CLEAR SMD - SML-LXR44SIC-TR
 Order 'led ra 636nm sup red/clear smd - SML-LXR44SIC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2029-6-ND.
LED RA 574NM ULT GRN/CLEAR SMD - SML-LXR44SUGC-TR
 Order 'led ra 574nm ult grn/clear smd - SML-LXR44SUGC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2030-1-ND.
LED RA 574NM ULT GRN/CLEAR SMD - SML-LXR44SUGC-TR
 Order 'led ra 574nm ult grn/clear smd - SML-LXR44SUGC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2030-2-ND.
LED RA 574NM ULT GRN/CLEAR SMD - SML-LXR44SUGC-TR
 Order 'led ra 574nm ult grn/clear smd - SML-LXR44SUGC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2030-6-ND.
LED RA 590NM SUP YELLO/CLEAR SMD - SML-LXR44SYC-TR
 Order 'led ra 590nm sup yello/clear smd - SML-LXR44SYC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2031-1-ND.
LED RA 590NM SUP YELL0/CLEAR SMD - SML-LXR44SYC-TR
 Order 'led ra 590nm sup yell0/clear smd - SML-LXR44SYC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2031-2-ND.
LED RA 590NM SUP YELLO/CLEAR SMD - SML-LXR44SYC-TR
 Order 'led ra 590nm sup yello/clear smd - SML-LXR44SYC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2031-6-ND.
LED 10.60X10MM WHITE CLEAR SMD - SML-LX1610UWC
 Order 'led 10.60x10mm white clear smd - SML-LX1610UWC' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2042-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED 10.10MM SQ 5W WH CLEAR SMD - SML-LX3939UWC-TR Next: LED 10.60X10MM 470NM BLU CLR SMD - SML-LX1610USBC