Keywords:





RES 3.6K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ362C - Resistors

3.60K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ362C

Digi-Key Part Number P3.6KAGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
.00800
.00700
.00600
.00500
.00500
.00400
Extended Price
120.00
210.00
450.00
525.00
1275.00
2040.00
Manufacturer Part NumberERJ-1GEJ362C
DescriptionRES 3.6K OHM 1/20W 5% 0201 SMD
Quantity Available 45000
All prices are in USD

Purchase 3.60K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ362C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.60K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ362C
Technical/Catalog InformationERJ-1GEJ362C
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms3.60K
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient-100/+600ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 1GEJ362C
ERJ1GEJ362C
P3 6KAGTR ND
P36KAGTRND
P3.6KAGTR

ERJ-1GEJ362C Specification Sheet

Image of RES 3.6K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ362C

RES 3.6K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ362C (P3.6KAGTR-ND) - Resistors

Related parts 3.60K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ362C
RES 3.6K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ362C
 Order 'res 3.6k ohm 1/20w 5% 0201 smd - ERJ-1GEJ362C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.6KAGTR-ND.
RES 3.6K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ362C
 Order 'res 3.6k ohm 1/20w 5% 0201 smd - ERJ-1GEJ362C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KAGCT-ND.
RES 3.6K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ362C
 Order 'res 3.6k ohm 1/20w 5% 0201 smd - ERJ-1GEJ362C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KAGDKR-ND.
RES 36K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ363C
 Order 'res 36k ohm 1/20w 5% 0201 smd - ERJ-1GEJ363C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36KAGTR-ND.
RES 36K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ363C
 Order 'res 36k ohm 1/20w 5% 0201 smd - ERJ-1GEJ363C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KAGCT-ND.
RES 36K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ363C
 Order 'res 36k ohm 1/20w 5% 0201 smd - ERJ-1GEJ363C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KAGDKR-ND.
RES 3.6K OHM 1/20W 5% 0201 SMD - ERJ-1GNJ362C
 Order 'res 3.6k ohm 1/20w 5% 0201 smd - ERJ-1GNJ362C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ362C-ND.
RES 36K OHM 1/20W 5% 0201 SMD - ERJ-1GNJ363C
 Order 'res 36k ohm 1/20w 5% 0201 smd - ERJ-1GNJ363C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ363C-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
 Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
 Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGDKR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
 Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
 Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
 Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGDKR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
 Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAGTR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
 Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AGCT-ND.

Options for 3.60K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ362C
Send this link via E-Mail
Help With This Screen

RES 3.6K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ362C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 3.6K OHM 1/20W 5% 0201 SMD - CRCW02013K60JNED Next: RES 3.6K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ362C
RES 3.6K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ362C