RES 360 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ361C - Resistors
360 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ361C
| Digi-Key Part Number | P360AGTR-ND |
15000 30000 75000 105000 255000 510000 |
.00800 .00700 .00600 .00500 .00500 .00400 |
Extended Price
120.00 210.00 450.00 525.00 1275.00 2040.00 |
| Manufacturer Part Number | ERJ-1GEJ361C | |||
| Description | RES 360 OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEJ361C |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 360 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | -100/+600ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEJ361C ERJ1GEJ361C P360AGTR ND P360AGTRND P360AGTR |
ERJ-1GEJ361C Specification Sheet
RES 360 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ361C (P360AGTR-ND) - Resistors
Related parts 360 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ361CRES 360 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ361C
Order 'res 360 ohm 1/20w 5% 0201 smd - ERJ-1GEJ361C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P360AGTR-ND.
RES 360 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ361C
Order 'res 360 ohm 1/20w 5% 0201 smd - ERJ-1GEJ361C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360AGCT-ND.
RES 360 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ361C
Order 'res 360 ohm 1/20w 5% 0201 smd - ERJ-1GEJ361C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360AGDKR-ND.
RES 360 OHM 1/20W 5% 0201 SMD - ERJ-1GNJ361C
Order 'res 360 ohm 1/20w 5% 0201 smd - ERJ-1GNJ361C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ361C-ND.
RES 36 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ360C
Order 'res 36 ohm 1/20w 5% 0201 smd - ERJ-1GEJ360C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36AGTR-ND.
RES 36 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ360C
Order 'res 36 ohm 1/20w 5% 0201 smd - ERJ-1GEJ360C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36AGCT-ND.
RES 36 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ360C
Order 'res 36 ohm 1/20w 5% 0201 smd - ERJ-1GEJ360C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36AGDKR-ND.
RES 36 OHM 1/20W 5% 0201 SMD - ERJ-1GNJ360C
Order 'res 36 ohm 1/20w 5% 0201 smd - ERJ-1GNJ360C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ360C-ND.
RES 3.6 OHM 1/20W 5% 0201 SMD - ERJ-1GNJ3R6C
Order 'res 3.6 ohm 1/20w 5% 0201 smd - ERJ-1GNJ3R6C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ3R6C-ND.
RES 3.6 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ3R6C
Order 'res 3.6 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R6C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6AGCT-ND.
RES 3.6 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ3R6C
Order 'res 3.6 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R6C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6AGDKR-ND.
RES 3.6 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ3R6C
Order 'res 3.6 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R6C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.6AGTR-ND.
RES 360 OHM 1/20W 5% 0201 SMD - CRCW0201360RJNED
Order 'res 360 ohm 1/20w 5% 0201 smd - CRCW0201360RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201360RJNED-ND.
RES 360 OHM 1/20W 5% 0201 SMD - MCR006YZPJ361
Order 'res 360 ohm 1/20w 5% 0201 smd - MCR006YZPJ361' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM360AGCT-ND.
RES 360 OHM 1/20W 5% 0201 SMD - MCR006YZPJ361
Order 'res 360 ohm 1/20w 5% 0201 smd - MCR006YZPJ361' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM360AGTR-ND.
Options for 360 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ361C
Send this link via E-Mail
Help With This Screen
