36.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ360C
RES 36 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ360C - Resistors
| Digi-Key Part Number | P36AGTR-ND |
15000 30000 75000 105000 255000 510000 |
.00800 .00700 .00600 .00500 .00500 .00400 |
Extended Price
120.00 210.00 450.00 525.00 1275.00 2040.00 |
| Manufacturer Part Number | ERJ-1GEJ360C | |||
| Description | RES 36 OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | 45000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEJ360C |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | -100/+600ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEJ360C ERJ1GEJ360C P36AGTR ND P36AGTRND P36AGTR |
ERJ-1GEJ360C Specification Sheet
RES 36 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ360C (P36AGTR-ND) - Resistors
Related parts 36.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ360C36.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ360C
Order 'res 36 ohm 1/20w 5% 0201 smd - ERJ-1GEJ360C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36AGTR-ND.
36.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ360C
Order 'res 36 ohm 1/20w 5% 0201 smd - ERJ-1GEJ360C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36AGCT-ND.
36.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ360C
Order 'res 36 ohm 1/20w 5% 0201 smd - ERJ-1GEJ360C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36AGDKR-ND.
36.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ360C
Order 'res 36 ohm 1/20w 5% 0201 smd - ERJ-1GNJ360C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ360C-ND.
3.60 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ3R6C
Order 'res 3.6 ohm 1/20w 5% 0201 smd - ERJ-1GNJ3R6C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ3R6C-ND.
3.60 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ3R6C
Order 'res 3.6 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R6C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6AGCT-ND.
3.60 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ3R6C
Order 'res 3.6 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R6C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6AGDKR-ND.
3.60 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ3R6C
Order 'res 3.6 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R6C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.6AGTR-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGCT-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGDKR-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AGTR-ND.
100K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGCT-ND.
100K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGDKR-ND.
100K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAGTR-ND.
10.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ100C
Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AGCT-ND.
Options for 36.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ360C
Send this link via E-Mail
Help With This Screen
