TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 80W Input: 6 ~ 14VDC Output: IAD12016A008V-001-R
CONV DC-DC 12VDC 16A 80W NEG SIP - IAD12016A008V-001-R - Power Supplies
| Digi-Key Part Number | 285-1787-ND |
1 10 |
16.85000 15.08500 |
Extended Price
16.85 150.85 |
| Manufacturer Part Number | IAD12016A008V-001-R | |||
| Description | CONV DC-DC 12VDC 16A 80W NEG SIP | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IAD12016A008V-001-R |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Voltage - Input | 6 ~ 14VDC |
| Output | 0.8 ~ 5.5VDC |
| Power (Watts) | 80W |
| Number of Outputs | 1 |
| 1st Output | 0.8 ~ 5.5 VDC @ 16A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Bulk |
| Package / Case | 11-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IAD12016A008V 001 R IAD12016A008V001R 285 1787 ND 2851787ND 285-1787 |
IAD12016A008V-001-R Specification Sheet
CONV DC-DC 12VDC 16A 80W NEG SIP - IAD12016A008V-001-R (285-1787-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 80W Input: 6 ~ 14VDC Output: IAD12016A008V-001-RTDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 80W Input: 6 ~ 14VDC Output: IAD12016A008V-001-R
Order 'conv dc-dc 12vdc 16a 80w neg sip - IAD12016A008V-001-R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1787-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 80W Input: 6 ~ 14VDC Output: IAD12016A008V-000-R
Order 'conv dc-dc 12vdc 16a 80w pos sip - IAD12016A008V-000-R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1786-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 35W Input: 6 ~ 14VDC Output: IBD12007A008V000R
Order 'conv dc-dc 12v 7a 35w 0.8-5v sip - IBD12007A008V000R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1883-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: 24V SCS4024
Order 'pwr sup ac-dc 24.0v 1.6a - SCS4024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1581-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 448W Input: 36 ~ 76VDC Output: PAH450S4828/T
Order 'convert dc/dc 28v 16a 450w - PAH450S4828/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PAH450S4828/T-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 4.5 ~ 9VDC Output: CC10-0503SF-E
Order 'conv dc/dc 10w sngl 5v 3.3v pcb - CC10-0503SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2430-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 4.5 ~ 9VDC Output: CC10-0505SF-E
Order 'conv dc/dc 10w sngl 5v 5v pcb - CC10-0505SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2431-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 4.5 ~ 9VDC Output: CC10-0512SF-E
Order 'conv dc/dc 10w sngl 5v 12v pcb - CC10-0512SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2433-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 9 ~ 18VDC Output: CC10-1203SF-E
Order 'conv dc/dc 10w sng 12v 3.3v pcb - CC10-1203SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2434-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 9 ~ 18VDC Output: CC10-1205SF-E
Order 'conv dc/dc 10w sngl 12v 5v pcb - CC10-1205SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2435-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 9 ~ 18VDC Output: CC10-1212SF-E
Order 'conv dc/dc 10w sngl 12v 12v pcb - CC10-1212SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2437-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 18 ~ 36VDC Output: CC10-2403SF-E
Order 'conv dc/dc 10w sngl 24v 3.3v pcb - CC10-2403SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2438-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 18 ~ 36VDC Output: CC10-2405SF-E
Order 'conv dc/dc 10w sngl 24v 5v pcb - CC10-2405SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2439-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 18 ~ 36VDC Output: CC10-2412SF-E
Order 'conv dc/dc 10w sngl 24v 12v pcb - CC10-2412SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2441-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 15W Input: 18 ~ 36VDC Output: CC15-2403SF-E
Order 'conv dc/dc 15w sngl 24v 3.3v pcb - CC15-2403SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2442-ND.
Options for TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 80W Input: 6 ~ 14VDC Output: IAD12016A008V-001-R
Send this link via E-Mail
Help With This Screen
