IC AMP LPCMOS 8MHZ RR EMI SC70-5 - LMV851MGE/NOPB
| Digi-Key Part Number | LMV851MGE-ND |
500 |
.77870 |
Extended Price
389.35 |
| Manufacturer Part Number | LMV851MGE/NOPB | |||
| Description | IC AMP LPCMOS 8MHZ RR EMI SC70-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV851MGE/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SC-70-5 |
| Slew Rate | 4.5 V/µs |
| Gain Bandwidth Product | 8MHz |
| Current - Supply | 430µA |
| Current - Output/Channel | 65mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV851MGE NOPB LMV851MGENOPB LMV851MGE ND LMV851MGEND LMV851MGE |
LMV851MGE/NOPB Specification Sheet
IC AMP LPCMOS 8MHZ RR EMI SC70-5 - LMV851MGE/NOPB (LMV851MGE-ND)
Related parts:IC AMP LPCMOS 8MHZ RR EMI SC70-5 - LMV851MGE/NOPB
Order 'ic amp lpcmos 8mhz rr emi sc70-5 - LMV851MGE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV851MGE-ND.
IC AMP LPCMOS 8MHZ RR EMI SC70-5 - LMV851MGX/NOPB
Order 'ic amp lpcmos 8mhz rr emi sc70-5 - LMV851MGX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV851MGX-ND.
IC AMP LP 8MHZ RR EMI DUAL 8MSOP - LMV852MME/NOPB
Order 'ic amp lp 8mhz rr emi dual 8msop - LMV852MME/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV852MME-ND.
IC AMP LP 8MHZ RR EMI DUAL 8MSOP - LMV852MMX/NOPB
Order 'ic amp lp 8mhz rr emi dual 8msop - LMV852MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV852MMX-ND.
IC AMP LOW PWR 10MHZ 12V SC70-5 - LMV641MGE/NOPB
Order 'ic amp low pwr 10mhz 12v sc70-5 - LMV641MGE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV641MGECT-ND.
IC AMP LOW PWR 10MHZ 12V SC70-5 - LMV641MGE/NOPB
Order 'ic amp low pwr 10mhz 12v sc70-5 - LMV641MGE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV641MGEDKR-ND.
IC AMP LOW PWR 10MHZ 12V SC70-5 - LMV641MGE/NOPB
Order 'ic amp low pwr 10mhz 12v sc70-5 - LMV641MGE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV641MGETR-ND.
IC AMP LOW PWR 10MHZ 12V SC70-5 - LMV641MG/NOPB
Order 'ic amp low pwr 10mhz 12v sc70-5 - LMV641MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV641MG-ND.
IC AMP LOW PWR 10MHZ 12V SC70-5 - LMV641MGX/NOPB
Order 'ic amp low pwr 10mhz 12v sc70-5 - LMV641MGX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV641MGX-ND.
IC AMP 8MHZ RR EMI QUAD 14TSSOP - LMV854MTX/NOPB
Order 'ic amp 8mhz rr emi quad 14tssop - LMV854MTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV854MTX-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMFE/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMFE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMFE-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMFX/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMFX-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMFE/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMFE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231BMFE-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMFX/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231BMFX-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMFTR-ND.
Send this link via E-Mail
Help With This Screen