IC AMP AUD RRIO HI-FI HP 8-SOIC - LME49721MAX/NOPB
| Digi-Key Part Number | LME49721MAX-ND |
2500 |
1.78750 |
Extended Price
4468.75 |
| Manufacturer Part Number | LME49721MAX/NOPB | |||
| Description | IC AMP AUD RRIO HI-FI HP 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LME49721MAX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | - |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 2.2 V ~ 5.5 V, ±1.1 V ~ 2.75 V |
| Packaging | Tape & Reel (TR) |
| Features | Short-Circuit Protection |
| Max Output Power x Channels @ Load | - |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LME49721MAX NOPB LME49721MAXNOPB LME49721MAX ND LME49721MAXND LME49721MAX |
LME49721MAX/NOPB Specification Sheet
IC AMP AUD RRIO HI-FI HP 8-SOIC - LME49721MAX/NOPB (LME49721MAX-ND)
Related parts:IC AMP AUD RRIO HI-FI HP 8-SOIC - LME49721MAX/NOPB
Order 'ic amp aud rrio hi-fi hp 8-soic - LME49721MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49721MAX-ND.
IC AMP AUDIO CFB HI-FI HP 8-SOIC - LME49713MA/NOPB
Order 'ic amp audio cfb hi-fi hp 8-soic - LME49713MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49713MA-ND.
IC AMP AUD R-R HI-FI HP 8-SOIC - LME49721MA/NOPB
Order 'ic amp aud r-r hi-fi hp 8-soic - LME49721MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49721MA-ND.
IC AMP VERY HI SPD V FDBK 8-SOIC - LM7171AIM/NOPB
Order 'ic amp very hi spd v fdbk 8-soic - LM7171AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7171AIM-ND.
IC AMP VERY HI SPD V FDBK 8-SOIC - LM7171BIM/NOPB
Order 'ic amp very hi spd v fdbk 8-soic - LM7171BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7171BIM-ND.
IC AMP VERY HI SPD V FDBK 8-SOIC - LM7171BIMX/NOPB
Order 'ic amp very hi spd v fdbk 8-soic - LM7171BIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7171BIMXTR-ND.
IC AMP RRIO LV LP QUAD 8-SOIC - LMV842MAX/NOPB
Order 'ic amp rrio lv lp quad 8-soic - LMV842MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV842MAX-ND.
IC OP AMP I/O LP R-R 8-SOIC - LM7301IM/NOPB
Order 'ic op amp i/o lp r-r 8-soic - LM7301IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7301IM-ND.
IC OP AMP R-R LP 3V 75MA 8-SOIC - LMH6642MA/NOPB
Order 'ic op amp r-r lp 3v 75ma 8-soic - LMH6642MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6642MA-ND.
IC OP AMP R-R LP 3V 75MA 8-SOIC - LMH6643MA/NOPB
Order 'ic op amp r-r lp 3v 75ma 8-soic - LMH6643MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6643MA-ND.
IC OP AMP DUAL LOW V R-R 8-SOIC - LMV358M/NOPB
Order 'ic op amp dual low v r-r 8-soic - LMV358M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV358M-ND.
IC OP AMP R-R LOW VOLT LP 8-SOIC - LMV822M/NOPB
Order 'ic op amp r-r low volt lp 8-soic - LMV822M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV822M-ND.
IC OP AMP R-R LOW VOLT LP 8-SOIC - LMV822MX/NOPB
Order 'ic op amp r-r low volt lp 8-soic - LMV822MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV822MXTR-ND.
IC OP AMP LOPWR/V R-R OUT 8-SOIC - LPV358MX/NOPB
Order 'ic op amp lopwr/v r-r out 8-soic - LPV358MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPV358MX-ND.
IC AMP AUDIO HI-FI 44V 8-SOIC - LME49870MAX/NOPB
Order 'ic amp audio hi-fi 44v 8-soic - LME49870MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49870MAX-ND.
Send this link via E-Mail
Help With This Screen