IC AMP AUDIO CFB HI-FI HP 8SOIC - LME49713MAX/NOPB
| Digi-Key Part Number | LME49713MAX-ND |
2500 |
2.96250 |
Extended Price
7406.25 |
| Manufacturer Part Number | LME49713MAX/NOPB | |||
| Description | IC AMP AUDIO CFB HI-FI HP 8SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LME49713MAX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | - |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 5 V ~ 18 V |
| Packaging | Tape & Reel (TR) |
| Features | Short-Circuit Protection |
| Max Output Power x Channels @ Load | - |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LME49713MAX NOPB LME49713MAXNOPB LME49713MAX ND LME49713MAXND LME49713MAX |
LME49713MAX/NOPB Specification Sheet
IC AMP AUDIO CFB HI-FI HP 8SOIC - LME49713MAX/NOPB (LME49713MAX-ND)
Related parts:IC AMP AUDIO CFB HI-FI HP 8SOIC - LME49713MAX/NOPB
Order 'ic amp audio cfb hi-fi hp 8soic - LME49713MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49713MAX-ND.
IC AMP AUDIO CFB HI-FI HP 8-SOIC - LME49713MA/NOPB
Order 'ic amp audio cfb hi-fi hp 8-soic - LME49713MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49713MA-ND.
IC AMP AUD RRIO HI-FI HP 8-SOIC - LME49721MAX/NOPB
Order 'ic amp aud rrio hi-fi hp 8-soic - LME49721MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49721MAX-ND.
IC AMP AUDIO POWER 20W TO-220-5 - LM1875T/NOPB
Order 'ic amp audio power 20w to-220-5 - LM1875T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1875T-ND.
IC AMP AUDIO DUAL 20W TO-220-15 - LM1876TF/NOPB
Order 'ic amp audio dual 20w to-220-15 - LM1876TF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1876TF-ND.
IC AMP AUDIO POWER DUAL 14-SOIC - LM1877M-9/NOPB
Order 'ic amp audio power dual 14-soic - LM1877M-9/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1877M-9-ND.
IC AMP AUDIO POWER DUAL 14-DIP - LM1877N-9/NOPB
Order 'ic amp audio power dual 14-dip - LM1877N-9/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1877N-9-ND.
IC AMP AUDIO POWER 2.5W 8-DIP - LM380N-8/NOPB
Order 'ic amp audio power 2.5w 8-dip - LM380N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-8-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4673SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673SDCT-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4673SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4673SDDKR-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4673SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4673SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4673SDTR-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4675SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675SDCT-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4675SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675SDDKR-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4675SD/NOPB
Order 'ic amp audio pwr class d 8-llp - LM4675SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675SDTR-ND.
IC AMP AUDIO POWER 30W TO-220-11 - LM4700TF/NOPB
Order 'ic amp audio power 30w to-220-11 - LM4700TF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4700TF-ND.
Send this link via E-Mail
Help With This Screen