IC WHITE LED DVR DUAL I2C 24-LLP - LM27965SQ-MX/NOPB
| Digi-Key Part Number | LM27965SQ-MX-ND |
4500 |
1.70000 |
Extended Price
7650.00 |
| Manufacturer Part Number | LM27965SQ-MX/NOPB | |||
| Description | IC WHITE LED DVR DUAL I2C 24-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM27965SQ-MX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-LLP |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 30mA |
| Number of Outputs | 3 |
| Type | Switched Capacitor - I² Interface |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Voltage - Output | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM27965SQ MX NOPB LM27965SQMXNOPB LM27965SQ MX ND LM27965SQMXND LM27965SQ-MX |
LM27965SQ-MX/NOPB Specification Sheet
IC WHITE LED DVR DUAL I2C 24-LLP - LM27965SQ-MX/NOPB (LM27965SQ-MX-ND)
Related parts:IC WHITE LED DVR DUAL I2C 24-LLP - LM27965SQ-MX/NOPB
Order 'ic white led dvr dual i2c 24-llp - LM27965SQ-MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQ-MX-ND.
IC WHITE LED DVR DUAL I2C 24-LLP - LM27965SQX/NOPB
Order 'ic white led dvr dual i2c 24-llp - LM27965SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQX-ND.
IC WHITE LED DVR DUAL 16V 16-LLP - LM3503SQ-16/NOPB
Order 'ic white led dvr dual 16v 16-llp - LM3503SQ-16/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503SQ-16CT-ND.
IC WHITE LED DVR DUAL 16V 16-LLP - LM3503SQ-16/NOPB
Order 'ic white led dvr dual 16v 16-llp - LM3503SQ-16/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503SQ-16TR-ND.
IC WHITE LED DVR DUAL 25V 16-LLP - LM3503SQ-25
Order 'ic white led dvr dual 25v 16-llp - LM3503SQ-25' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503SQ-25CT-ND.
IC WHITE LED DVR DUAL 25V 16-LLP - LM3503SQ-25
Order 'ic white led dvr dual 25v 16-llp - LM3503SQ-25' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503SQ-25TR-ND.
IC WHITE LED DVR DUAL 35V 16-LLP - LM3503SQ-35
Order 'ic white led dvr dual 35v 16-llp - LM3503SQ-35' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503SQ-35CT-ND.
IC WHITE LED DVR DUAL 35V 16-LLP - LM3503SQ-35
Order 'ic white led dvr dual 35v 16-llp - LM3503SQ-35' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503SQ-35TR-ND.
IC WHITE LED DVR DUAL 44V 16-LLP - LM3503SQ-44/NOPB
Order 'ic white led dvr dual 44v 16-llp - LM3503SQ-44/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503SQ-44CT-ND.
IC WHITE LED DVR DUAL 44V 16-LLP - LM3503SQ-44/NOPB
Order 'ic white led dvr dual 44v 16-llp - LM3503SQ-44/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503SQ-44TR-ND.
IC WHITE LED DVR DUAL 16V 16-LLP - LM3503SQ-16/NOPB
Order 'ic white led dvr dual 16v 16-llp - LM3503SQ-16/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503SQ-16DKR-ND.
IC WHITE LED DVR DUAL 25V 16-LLP - LM3503SQ-25
Order 'ic white led dvr dual 25v 16-llp - LM3503SQ-25' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503SQ-25DKR-ND.
IC WHITE LED DVR DUAL 35V 16-LLP - LM3503SQ-35
Order 'ic white led dvr dual 35v 16-llp - LM3503SQ-35' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503SQ-35DKR-ND.
IC WHITE LED DVR DUAL 44V 16-LLP - LM3503SQ-44/NOPB
Order 'ic white led dvr dual 44v 16-llp - LM3503SQ-44/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503SQ-44DKR-ND.
IC WHITE LED DVR DUAL 16-LLP - LM3503SQX-16/NOPB
Order 'ic white led dvr dual 16-llp - LM3503SQX-16/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503SQX-16-ND.
Send this link via E-Mail
Help With This Screen