IC MPL SERIAL 24BIT RGB 40-LLP - LM2512ASNX/NOPB
| Digi-Key Part Number | LM2512ASNX-ND |
2500 |
3.18420 |
Extended Price
7960.50 |
| Manufacturer Part Number | LM2512ASNX/NOPB | |||
| Description | IC MPL SERIAL 24BIT RGB 40-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2512ASNX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 40-LLP |
| Packaging | Tape & Reel (TR) |
| Input Type | LVCMOS |
| Output Type | LVCMOS |
| Number of Inputs | 24 |
| Number of Outputs | 18 |
| Data Rate | 468Mbs |
| Function | Serializer |
| Voltage - Supply | 1.6 V ~ 3 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2512ASNX NOPB LM2512ASNXNOPB LM2512ASNX ND LM2512ASNXND LM2512ASNX |
LM2512ASNX/NOPB Specification Sheet
IC MPL SERIAL 24BIT RGB 40-LLP - LM2512ASNX/NOPB (LM2512ASNX-ND)
Related parts:IC MPL SERIAL 24BIT RGB 40-LLP - LM2512ASNX/NOPB
Order 'ic mpl serial 24bit rgb 40-llp - LM2512ASNX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2512ASNX-ND.
IC MPL SERIAL 24BIT RGB 49-UFBGA - LM2512ASMX/NOPB
Order 'ic mpl serial 24bit rgb 49-ufbga - LM2512ASMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2512ASMX-ND.
IC SERIALIZER 24BIT RGB 49-UFBGA - LM2512SM/NOPB
Order 'ic serializer 24bit rgb 49-ufbga - LM2512SM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2512SM-ND.
IC MPL1 SERIALIZER 24BIT 40-LLP - LM2512ASN/NOPB
Order 'ic mpl1 serializer 24bit 40-llp - LM2512ASN/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2512ASNCT-ND.
IC MPL1 SERIALIZER 24BIT 40-LLP - LM2512ASN/NOPB
Order 'ic mpl1 serializer 24bit 40-llp - LM2512ASN/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2512ASNDKR-ND.
IC MPL1 SERIALIZER 24BIT 40-LLP - LM2512ASN/NOPB
Order 'ic mpl1 serializer 24bit 40-llp - LM2512ASN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2512ASNTR-ND.
IC SER/DESER MPL DISPL 40-LLP - LM2502SQ/NOPB
Order 'ic ser/deser mpl displ 40-llp - LM2502SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2502SQCT-ND.
IC SER/DESER MPL DISPL 40-LLP - LM2502SQ/NOPB
Order 'ic ser/deser mpl displ 40-llp - LM2502SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2502SQTR-ND.
IC SER/DESER MPL DISPL 40-LLP - LM2502SQX/NOPB
Order 'ic ser/deser mpl displ 40-llp - LM2502SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2502SQX-ND.
IC MPL1 SERIALIZER 24BIT 49UFBGA - LM2512ASM/NOPB
Order 'ic mpl1 serializer 24bit 49ufbga - LM2512ASM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2512ASMCT-ND.
IC MPL1 SERIALIZER 24BIT 49UFBGA - LM2512ASM/NOPB
Order 'ic mpl1 serializer 24bit 49ufbga - LM2512ASM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2512ASMDKR-ND.
IC MPL1 SERIALIZER 24BIT 49UFBGA - LM2512ASM/NOPB
Order 'ic mpl1 serializer 24bit 49ufbga - LM2512ASM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2512ASMTR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848JSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848JSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848JSQCT-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848JSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848JSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848JSQDKR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848JSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848JSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848JSQTR-ND.
Send this link via E-Mail
Help With This Screen