IC LVDS/FPD 5-43MHZ LINK 36-LLP - DS99R421QSQX/NOPB
| Digi-Key Part Number | DS99R421QSQX-ND |
2500 |
7.09560 |
Extended Price
17739.00 |
| Manufacturer Part Number | DS99R421QSQX/NOPB | |||
| Description | IC LVDS/FPD 5-43MHZ LINK 36-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS99R421QSQX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | LVDS Data Transmission |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 36-LLP |
| Packaging | Tape & Reel (TR) |
| Protocol | LVDS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS99R421QSQX NOPB DS99R421QSQXNOPB DS99R421QSQX ND DS99R421QSQXND DS99R421QSQX |
DS99R421QSQX/NOPB Specification Sheet
IC LVDS/FPD 5-43MHZ LINK 36-LLP - DS99R421QSQX/NOPB (DS99R421QSQX-ND)
Related parts:IC LVDS/FPD 5-43MHZ LINK 36-LLP - DS99R421QSQX/NOPB
Order 'ic lvds/fpd 5-43mhz link 36-llp - DS99R421QSQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R421QSQX-ND.
IC LVDS/FPD 5-43MHZ LINK 36-LLP - DS99R421ISQ/NOPB
Order 'ic lvds/fpd 5-43mhz link 36-llp - DS99R421ISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R421ISQ-ND.
IC LVDS/FPD 5-43MHZ LINK 36-LLP - DS99R421ISQX/NOPB
Order 'ic lvds/fpd 5-43mhz link 36-llp - DS99R421ISQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R421ISQX-ND.
IC SER/DESER 5-43MHZ 24B 48-TQFP - DS90UR241IVS/NOPB
Order 'ic ser/deser 5-43mhz 24b 48-tqfp - DS90UR241IVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90UR241IVSCT-ND.
IC SER/DESER 5-43MHZ 24B 48-TQFP - DS90UR241IVS/NOPB
Order 'ic ser/deser 5-43mhz 24b 48-tqfp - DS90UR241IVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90UR241IVSDKR-ND.
IC SER/DESER 5-43MHZ 24B 48-TQFP - DS90UR241IVS/NOPB
Order 'ic ser/deser 5-43mhz 24b 48-tqfp - DS90UR241IVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90UR241IVSTR-ND.
IC MUX/BUFFER 1:2 2.5GBPS 36-LLP - DS25MB100TSQ/NOPB
Order 'ic mux/buffer 1:2 2.5gbps 36-llp - DS25MB100TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25MB100TSQCT-ND.
IC MUX/BUFFER 1:2 2.5GBPS 36-LLP - DS25MB100TSQ/NOPB
Order 'ic mux/buffer 1:2 2.5gbps 36-llp - DS25MB100TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25MB100TSQTR-ND.
IC PLL FREQ SYNTH W/VCO 36-LLP - LMX2531LQ1500E/NOPB
Order 'ic pll freq synth w/vco 36-llp - LMX2531LQ1500E/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2531LQ1500ECT-ND.
IC PLL FREQ SYNTH W/VCO 36-LLP - LMX2531LQ1500E/NOPB
Order 'ic pll freq synth w/vco 36-llp - LMX2531LQ1500E/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2531LQ1500EDKR-ND.
IC PLL FREQ SYNTH W/VCO 36-LLP - LMX2531LQ1500E/NOPB
Order 'ic pll freq synth w/vco 36-llp - LMX2531LQ1500E/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2531LQ1500ETR-ND.
IC PLL FREQ SYNTH W/VCO 36-LLP - LMX2531LQ1570E/NOPB
Order 'ic pll freq synth w/vco 36-llp - LMX2531LQ1570E/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2531LQ1570ECT-ND.
IC PLL FREQ SYNTH W/VCO 36-LLP - LMX2531LQ1570E/NOPB
Order 'ic pll freq synth w/vco 36-llp - LMX2531LQ1570E/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2531LQ1570EDKR-ND.
IC PLL FREQ SYNTH W/VCO 36-LLP - LMX2531LQ1570E/NOPB
Order 'ic pll freq synth w/vco 36-llp - LMX2531LQ1570E/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2531LQ1570ETR-ND.
IC PLL FREQ SYNTH W/VCO 36-LLP - LMX2531LQ1650E/NOPB
Order 'ic pll freq synth w/vco 36-llp - LMX2531LQ1650E/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2531LQ1650ECT-ND.
Send this link via E-Mail
Help With This Screen